Overview of CC0805KRX7R8BB104 by YAGEO Corporation
The CC0805KRX7R8BB104 is a multilayer ceramic capacitor with a capacitance of 0.1 µF and a voltage rating of 25 V. Designed in a chip form factor with standard dimensions of 0805 (2.0 mm x 1.25 mm), this component supports surface mount technology (SMT) which is beneficial for compact electronic designs. It features a temperature coefficient of X7R, which indicates that the capacitance will vary by no more than ±15% over a temperature range of -55°C to +125°C. Additionally, the capacitor has a capacitance tolerance of ±10%, making it suitable for general-purpose applications.
The capacitor is compliant with both RoHS and REACH regulations, ensuring that it meets environmental safety standards. The packaging method for this part is a standard 7-inch reel of paper tape, making it efficient for automated assembly processes. With a factory lead time of approximately 18 weeks as of the current writing, this part remains active in YAGEO’s product lineup.
As part of YAGEO Corporation’s CC series, the CC0805KRX7R8BB104 is primarily designed for applications requiring general-purpose capacitance, benefiting from the advantages of multilayer ceramic technology. Its robust dielectric material contributes to its reliability in a variety of electronic circuits.
Industry Applications for CC0805KRX7R8BB104
Due to its specific attributes, the CC0805KRX7R8BB104 might find applicability in several industries. Here are some potential industry applications:
- Internet of Things (IoT): This capacitor could potentially be used in smart devices and sensors that require stable performance over varying temperatures. Its compact size and reliability might support low-power applications such as wearables and smart home devices.
- Consumer Electronics: The capacitor may be utilized in audio and video systems, laptops, and smartphones. The general-purpose nature of the CC0805KRX7R8BB104 could allow it to contribute to signal integrity in power supply filtering and decoupling applications.
- Industrial Automation: In automation systems, the capacitor might support control circuits that operate within specified temperature limits, providing stable capacitance to manage voltage fluctuation during operations.
- Transportation and Logistics: The capacitor could potentially enhance the performance of navigation and communication equipment in vehicles, possibly ensuring reliable operation under varying environmental conditions.
- Telecommunications: This part might be useful in various communication devices, enabling reliable signal transmission and conditioning due to its durability and capacitance characteristics.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a manufacturer known for its extensive range of electronic components, particularly in the domain of passive components like capacitors and resistors. The company emphasizes quality and innovation, focusing on the development of various types of capacitors, including multilayer ceramic capacitors such as the CC0805KRX7R8BB104. Their production processes follow strict guidelines to ensure compliance with international standards of quality and environmental safety.
Alongside the CC0805KRX7R8BB104, YAGEO offers a range of similar parts that cater to various applications. Their catalog includes capacitors with differing capacitance values, voltage ratings, and dielectric materials, providing options that meet diverse customer needs across multiple sectors.
Research Price and Stock for CC0805KRX7R8BB104 by YAGEO Corporation on Findchips.com
For those interested in sourcing the CC0805KRX7R8BB104, it is advisable to check stock levels and pricing on Findchips.com. This platform offers a dynamic look at the availability of electronic components in real-time.
The Ceramic Capacitors category on Findchips can be particularly helpful for locating alternate parts that might suit your needs, including offerings from YAGEO Corporation and other manufacturers. Historically, the CC0805KRX7R8BB104 has been available through several distributors, including:
- Avnet Abacus
- DigiKey
- Mouser Electronics
- Future Electronics
However, it is advised to check directly on Findchips for the most current stock levels and prices.