CC0805MKX5R6BB476 by YAGEO Corporation

Overview of CC0805MKX5R6BB476 by YAGEO Corporation

The CC0805MKX5R6BB476 is a multilayer ceramic capacitor with a capacitance value of 47 μF and a rated DC voltage of 10V. The tolerance stated for the capacitance is ±20%, and it is designed using the X5R dielectric material, which offers stable characteristics over a fairly broad temperature range. Specifically, the capacitor operates within a temperature range of -55°C to +85°C. The size of this component is standard 0805 [2012 metric], making it compact with dimensions of 2mm by 1.25mm by 1.25mm. Additionally, its surface mount technology (SMT) and rectangular wraparound terminal shape facilitate easier mounting on printed circuit boards.

Given its Pb-free and RoHS compliant manufacturing, the CC0805MKX5R6BB476 meets current environmental standards, which is beneficial for companies looking to manufacture environmentally responsible electronic products. Additionally, the part is classified under EAR99 for export control with REACH compliance, indicating it meets necessary international shipping standards. It should be noted as per the current writing, the factory lead time for this capacitor is around 64 weeks, which may impact project timelines depending on production schedules.

Industry Applications for CC0805MKX5R6BB476

  • Energy and Power Systems: This capacitor could potentially be used in power supply units and energy management systems where stability over a temperature range and reliability are crucial. Its capacity to handle relatively high voltages and large capacitance makes it suitable for smoothing and filtering applications within power supply circuits.
  • Transportation and Logistics: Devices used in logistics, such as tracking systems and RFIDs, might incorporate the CC0805MKX5R6BB476 for managing power fluctuations effectively. The small size and durability offered by the ceramic build are ideal for compact electronic devices subject to variable environmental conditions.
  • Renewable Energy: Within solar inverters and wind turbine controls, the requirement for components that can sustain abrupt temperature shifts potentially makes this capacitor useful. Additionally, its standard size could help in achieving compact designs for space-constrained applications in renewable energy installations.
  • Automotive: If compliant with relevant automotive standards (this should be verified against specified standards such as AEC-Q200), this capacitor might be utilized within electronic control units (ECUs) or infotainment systems in vehicles. Its ability to operate over a considerable temperature range and stabilize voltage would support its use in automotive environments characterized by thermal volatility and electronic complexity.

Please note that the above potential industry applications are conceptual/illustrative and require thorough analysis and validation by engineering and design teams for adherence to specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation specializes in the manufacturing of a wide variety of electronic components, including a significant focus on ceramic capacitors. Known for its quality and innovation, YAGEO provides electronic components that cater to a vast array of industries. The CC0805MKX5R6BB476 is a testament to YAGEO’s commitment to delivering reliable and durable components suitable for a wide range of applications. YAGEO’s capacitors generally boast characteristics ideal for general-purpose electronic devices. With precision engineering and consistency in manufacturing, YAGEO products are widely respected in the electronics manufacturing sector, particularly for their ceramic capacitors.

Where to Find CC0805MKX5R6BB476 by YAGEO Corporation

To procure the CC0805MKX5R6BB476, visiting findchips.com is advisable. Here, you can compare current stock levels and pricing information from multiple distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, availability can vary, and for the most current data, checking Findchips directly will yield the best results. Additionally, if looking for alternatives or other ceramic capacitors offered by YAGEO or other manufacturers, Findchips provides an extensive listing and comparison feature.

Compare pricing for CC0805MKX5R6BB476 and other Ceramic Capacitors / Capacitors at findchips.com