Overview of CC0805MKX5R8BB226 by YAGEO Corporation
The CC0805MKX5R8BB226 is a general-purpose ceramic capacitor manufactured by YAGEO Corporation. This component stands out due to its 22µF capacitance value, with a tolerance of ±20%, functioning effectively within a rated voltage of 25V. Its dielectric material is categorized under X5R, known for its ability to offer a stable capacitance across a temperature range of -55ºC to +85ºC, which makes it suitable for a multitude of applications. Its construction adheres to the standard 0805 package size, translating to a compact footprint of 2 mm in length and 1.25 mm in both width and height, ensuring it is a viable option for space-constrained designs. Moreover, the CC0805MKX5R8BB226 features surface-mount technology, facilitating easier mounting on printed circuit boards for streamlined manufacturing processes.
Remarkably, this capacitor is both Pb-free and RoHS compliant, affirming its production and use adhere to current environmental and health standards. Additionally, it is characterized as having an active part life cycle, indicating ongoing manufacturer support and availability. The component’s terminals are finished with matte tin over a nickel barrier, optimizing its solderability and resistance to corrosion, while the multilayer design enhances its reliability and performance in various applications.
Industry Applications for CC0805MKX5R8BB226
The diverse attributes of the CC0805MKX5R8BB226 make it suitable for a plethora of industry applications. While possible use cases are vast, here are a few sectors where it might see extensive usage:
- Energy and Power Systems: In power generation and distribution systems, reliable capacitors are required for filtering, energy storage, and voltage regulation. The high capacitance and voltage rating of CC0805MKX5R8BB226 could find potential applications in power supply units and HVAC (Heating, Ventilation, and Air Conditioning) controls, facilitating efficient energy management.
- Transportation and Logistics: Modern transportation systems, such as GPS devices and electronic toll collection systems, require components with stable electrical characteristics across various temperatures. The robust operating temperature range of this capacitor makes it a potentially suitable choice for such electronics, ensuring reliability in the diverse environments encountered in the logistics and transportation industry.
- Renewable Energy: Renewable energy applications, particularly in solar inverters and wind turbine controls, demand capacitors that can withstand fluctuating temperatures while maintaining performance. The temperature stability provided by the X5R dielectric material could make this capacitor a candidate for these critical roles, aiding in the efficient conversion and management of renewable energy sources.
- Automotive: Though not explicitly indicated for automotive use, the high reliability and operational temperature range might allow its use in non-critical automotive applications, such as infotainment systems, provided it meets the specific regulations and requirements of the automotive industry. This, however, requires careful consideration and validation by design engineers.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific industry standards.
About YAGEO Corporation.
YAGEO Corporation is a globally recognized leader in the manufacturing of passive component solutions, including a wide range of capacitors. It has established a strong presence in the electronics industry, with a particular emphasis on Ceramic Capacitors. YAGEO’s offerings extend beyond CC0805MKX5R8BB226, encompassing an extensive portfolio designed to meet diverse requirements across industrial, commercial, and consumer electronics segments. The company’s dedication to innovation, quality, and support has made it a preferred choice for engineers and procurement specialists worldwide. Within the realms of Ceramic Capacitors, YAGEO continues to push the boundaries of technology, providing products that offer reliability, efficiency, and performance.
Where to Find CC0805MKX5R8BB226 by YAGEO Corporation
For those looking to source the CC0805MKX5R8BB226, findchips.com offers a resourceful platform to check current stock levels and competitive pricing from various distributors. Historically, this component has been available through distributors such as Ozdisan Elektronik, Avnet Abacus, TTI, and Mouser Electronics, among others. However, it’s essential to visit findchips.com to get the most up-to-date availability and pricing information.
To explore alternative parts within the Ceramic Capacitors subcategory that might be offered by YAGEO Corporation or other manufacturers, findchips.com provides comprehensive search tools to identify components best suited for your specific needs.