Overview of CC0805ZRY5V8BB105 by YAGEO Corporation
The CC0805ZRY5V8BB105 from YAGEO Corporation is a multilayer Ceramic Capacitor characterized by a capacitance of 1 µF and a rated DC voltage (URdc) of 25V. This part is designed with a dielectric characteristic of Y5V, with a capacitance tolerance of -20% to +80%, indicating variability in the capacitance provided under different conditions. The device features a temperature coefficient of -82/+22% ppm/°C, reflecting its performance variability in response to temperature changes.
The capacitor is housed in a compact 0805 package (2 mm x 1.25 mm x 0.85 mm), standardized under the SMT (Surface Mount Technology) category, making it suitable for high-density mounting on printed circuit boards. The terminals are finished with matte tin over nickel and are configured in a wraparound style for improved mechanical attachment and thermal transfer. This product conforms to the latest environmental standards being halogen-free and compliant with RoHS, REACH, and has an ECCN code of EAR99 which simplifies global trade considerations. The part is currently listed as active in the YAGEO product lifecycle.
With a factory lead time of 19 weeks and 4 days (as of the current writing), planning for procurement schedules is crucial to ensure timely integration into projects and products.
Industry Applications for CC0805ZRY5V8BB105
The characteristics of the CC0805ZRY5V8BB105 make it a versatile component applicable across a variety of industries. It should be noted that the potential applications listed below require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some industries where this device could potentially be utilized:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, and other personal electronics where compact, reliable energy storage is crucial for device performance.
- Telecommunications: It might find applications in communication devices and infrastructure, where stable capacitance within a specified temperature range is necessary for signal integrity.
- Computing and Data Storage: It could be used in circuit designs requiring stable capacitance under fluctuating thermal conditions, possibly in servers or storage devices.
- Industrial Automation: There might be a role for this part in automated control circuits found in industrial equipment, where accurate and reliable performance is crucial, especially in environments subject to temperature variations.
- Electronic Manufacturing: Given its general utility in circuit design, this component might also be found in manufacturing and testing equipment utilized in the production of other electronic devices.
Note: All these industry applications are conceptual and illustrative, stipulating a conditional approach until precise alignment with application-specific requirements is established.
About YAGEO Corporation
YAGEO Corporation is a significant player in the manufacturing of passive components, with a major focus on Ceramic Capacitors. The company provides a broad range of capacitor types, including the CC0805ZRY5V8BB105, which reflects their expertise in developing high-reliability capacitors for diverse market needs. YAGEO’s capacitors are well-regarded for their consistency in quality and supply, crucial for electronics manufacturing sectors ranging from consumer gadgets to industrial systems.
YAGEO’s commitment to quality and environmental compliance, evidenced by their adherence to RoHS and REACH standards across most product lines, makes them a preferred choice for manufacturers and engineers looking for dependable component suppliers.
Where to Find CC0805ZRY5V8BB105 by YAGEO Corporation
To procure the CC0805ZRY5V8BB105, professionals can visit FindChips.com where they can check for current stock levels and compare pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, and Future Electronics. However, checking the latest availability and pricing on FindChips is recommended to ensure the most accurate and up-to-date information.
To explore alternatives to the CC0805ZRY5V8BB105, FindChips provides an extensive selection of Ceramic Capacitors from YAGEO and other manufacturers, facilitating comparison and selection based on performance specifications and pricing.