Overview of CC0805ZRY5V9BB104 by YAGEO Corporation
The CC0805ZRY5V9BB104 is a multilayer ceramic capacitor characterized by its compact 0805 surface mount package, which measures 2 mm in length and 1.25 mm in width. It exhibits a capacitance of 0.1 µF and operates at a voltage rating of 50 V. The capacitor is made from ceramic dielectric material, specifically Y5V, which is known for its relatively high capacitance values over a broad temperature range, albeit with a wide tolerance of +80% to -20%. The part also has a temperature coefficient of -82/+22% ppm/°C, indicating its performance stability across varying thermal conditions.
Compliance is a vital aspect of electronic components, and the CC0805ZRY5V9BB104 is both halogen-free and RoHS compliant, ensuring it meets the stringent regulations for environmental safety. The part retains an active life cycle code, highlighting its ongoing relevance in the market. The component’s finish features matte tin over nickel, promoting solderability and longevity.
This capacitor is categorized under the Ceramic Capacitors subcategory within the wider category of capacitors. As of the current writing, it has a factory lead time of 28 weeks, which is critical information for procurement teams when planning inventory levels and production timelines.
Industry Applications for CC0805ZRY5V9BB104
The versatile nature of the CC0805ZRY5V9BB104 makes it suitable for various applications across multiple industries. Below are some potential industry use cases for this capacitor:
- Consumer Electronics: The CC0805ZRY5V9BB104 could potentially be utilized in devices such as smartphones, tablets, or wearables where space is a constraint and the need for compact, low-profile components is critical. The 0.1 µF capacitance might serve applications in noise filtering and decoupling circuits.
- Automotive: In automotive applications, particularly where AEC-Q100 compliance is noted, this capacitor might be employed within electronic control units, infotainment systems, or battery management systems. Its wide tolerance range could accommodate varying operational conditions experienced in automotive environments.
- Internet of Things (IoT): The capacitor might find use in IoT devices, where energy efficiency and reduced size are paramount. It could enhance performance in wireless sensors and smart home devices, aiding in signal stabilization and ensuring reliable communication.
- Telecommunications: Telecommunications equipment could potentially utilize the CC0805ZRY5V9BB104 for filtering and decoupling functions in RF signal processing applications. Given the requirements for stability and reliability in this domain, this component could serve various signal integrity needs.
- Aerospace and Defense: While not directly indicated, if applicable military specifications are referenced, the part might serve in avionics or defense communication systems, characterized by stringent reliability and performance demands.
It’s important to note that these potential applications are conceptual and illustrative; engineering and design teams should carefully analyze and verify compliance with industry standards and specific application requirements when considering such components.
About YAGEO Corporation
YAGEO Corporation is a leading global provider of passive components, specializing in the production of capacitors, resistors, and inductors. The corporation has established itself as a vital player in the electronic components industry, particularly in the domain of ceramic capacitors. The focus on innovation and quality has enabled YAGEO to produce a broad range of capacitors suitable for various applications, including the CC0805ZRY5V9BB104.
YAGEO manufactures several series of multilayer ceramic capacitors, with the CC series being well-known for its reliability and performance. These components are designed to meet various specifications and regulatory requirements, ensuring they can be integrated into modern electronic designs securely. Other related components may also be available from YAGEO and could include additional types of ceramic capacitors with different capacitance values, voltage ratings, and sizes.
Where to Find CC0805ZRY5V9BB104 by YAGEO Corporation
- Ozdisan Elektronik
- New Advantage Corporation
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
However, to ensure the most current stock levels and pricing, visiting findchips.com is essential. Additionally, the Ceramic Capacitors section on the site may also help identify alternate parts that could be offered by YAGEO Corporation or other manufacturers, enhancing procurement options for engineers and buyers alike.