CC09R-01-GF by Samtec Inc

Overview of CC09R-01-GF by Samtec Inc.

The CC09R-01-GF manufactured by Samtec Inc. is a crimp contact socket made from phosphor bronze and is part of the CC09 series. This component features contacts that are gold flash plated, enhancing its conductivity and resistance to corrosion. Designed for use within connector systems, it accommodates a crimp termination type, which is commonly sought after for its strong, simple, and durable electrical connections. As a ROHS compliant product, it meets the environmental standards that restrict the use of hazardous substances in electronic equipment.

In addition, the CC09R-01-GF is listed as active in its lifecycle and adheres to REACH compliance. The contact gender defined for this component is female, and while it does not conform to DIN or IEC standards, nor is it MIL-SPEC compliant, its robustness is suitable for a variety of applications outside stringent military or industrial standards. This component also features a “contact finish: gold” as an additional attribute, ensuring reliable performance in various electronic configurations. The product is typically used in conjunction with the ISD1 series housing.

Industry Applications for CC09R-01-GF

The versatile features of the CC09R-01-GF make it potentially suitable for multiple industries. Below are selected potential applications, emphasizing that these recommendations are conceptual and require further validation by appropriate engineering teams:

  • Consumer Electronics: This part could potentially be used in consumer electronics where reliable, low-voltage connections are essential. Applications might include mobile devices, computing accessories, or household appliances where space-saving and reliable crimp connections are advantageous.
  • Computing and Data Storage: The phosphor bronze material and gold flash plating may make this product suitable for data centers and server applications, where durable and efficient connections are necessary for managing high volumes of data transmissions.
  • Telecommunications: Given its performance characteristics, this contact might be used in applications requiring dependable and long-lasting connections in network equipment, such as routers, switches, and modems.
  • Electronic Manufacturing: As a part of the fabrication process of various electronic devices, this contact could assist manufacturers requiring compliant and durable connectors for broad usage within consumer electronics production lines.
  • Robotics and Drones: In robotics and drones, reliable crimp contacts are essential for power and signal transmissions. The CC09R-01-GF could potentially be integrated into the manufacturing of these devices, assisting in operations requiring precise control and connectivity.

Please remember that these potential applications are illustrative and require technical verification and compliance checks specific to each industry’s standards before the actual integration of this component.

About Samtec Inc.

Samtec Inc. is a recognized leader in the electronic components industry, particularly known for its broad range of connector technology and customized service in the Assembly Items and Connector Support sectors. They offer a wide array of components including those comparable to the CC09R-01-GF, which is part of their product range geared towards enhancing connectivity solutions. Samtec’s commitment to innovation and quality makes it a preferred choice for customers seeking advanced connector support and assembly solutions across various technological fields.

Where to Find CC09R-01-GF by Samtec Inc

To purchase the CC09R-01-GF, one should consider checking the latest stock levels and pricing on findchips.com. Not only can you find information about this specific part, but you can also explore alternate components within the category of Assembly Items. Historically, distributors such as Master Electronics, Sager, Verical, and Mouser Electronics have stocked this part. However, availability can vary, so it is recommended to verify current data through our website.

Compare pricing for CC09R-01-GF and other Assembly Items / Connector Support at findchips.com