Overview of CC1206KKX5R8BB226 by YAGEO Corporation
The CC1206KKX5R8BB226 by YAGEO Corporation is a multilayer ceramic capacitor designed for general-purpose applications. This capacitor features a capacitance of 22 µF and a rated DC voltage of 25 V. The dielectric material used is ceramic, within the X5R temperature coefficient, which operates in a temperature range from -55ºC to +85ºC, making it suitable for varied environmental conditions. The component comes in a 1206 package size (3.2 mm x 1.6 mm x 1.6 mm), compatible with surface mount technology, which facilitates easier assembly on printed circuit boards. With its ceramic composition, it offers stability and good capacitance characteristics. Additionally, it is characterized by its compliance with RoHS standards, ensuring that it is free from certain hazardous materials making it suitable for use in environmentally conscious applications.
Industry Applications for CC1206KKX5R8BB226
The CC1206KKX5R8BB226 could potentially serve a range of applications across various industries due to its versatility and electrical characteristics. Here are examples of possible use cases:
- Energy and Power Systems: This component might be used in power supply circuits and energy management systems where stable and reliable capacitors are needed for smoothing and filtering applications. Its wide operating temperature range and substantial capacitance value might make it suitable for such environments.
- Renewable Energy: In systems like solar inverters and wind turbine controls, capacitors must endure fluctuating temperatures and operating conditions. The robustness and temperature resilience of this ceramic capacitor could make it a candidate for these applications. However, extensive testing would be necessary to validate its performance in extreme conditions.
- Transportation and Logistics: Devices used in transportation systems, such as GPS units and vehicle telematics, also require reliable capacitors. The CC1206KKX5R8BB226‘s ceramic build could help in mitigating thermal and vibration issues often encountered in such applications.
Note: These potential industry applications are conceptual and illustrate possible uses of CC1206KKX5R8BB226. Engineering teams should conduct rigorous testing and validation to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a pivotal manufacturer in the electronic components sector, specializing in a high-quality range of capacitors. Their expertise extends to ceramic capacitors, among other components, which are widely used in various applications due to their reliability and performance. YAGEO has maintained its position as an eminent supplier in the global semiconductor and electronics market by continuously evolving and adapting their technology in response to emerging trends and customer needs. The CC1206KKX5R8BB226 exemplifies their commitment to providing robust and competent solutions across the electronics industry.
Where to Find CC1206KKX5R8BB226 by YAGEO Corporation
To purchase the CC1206KKX5R8BB226, it is recommended to visit findchips.com. Here, you can access current stock levels, pricing information, and availability from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Mouser Electronics, DigiKey, and Newark among others. Nonetheless, visiting findchips.com provides the most up-to-date information and a comprehensive overview of where you can procure this component. Additionally, by exploring Ceramic Capacitors on findchips.com, alternatives offered by YAGEO Corporation or other manufacturers can be compared and evaluated.