CC1206KKX7R0BB104 by YAGEO Corporation

Overview of CC1206KKX7R0BB104 by YAGEO Corporation

The CC1206KKX7R0BB104 is a general-purpose ceramic chip capacitor designed by YAGEO Corporation. It features a capacitance value of 0.1 µF and is rated for operation at 100V, with a ±10% tolerance. The capacitor is constructed using the X7R dielectric material, which fits into the 1206 package size (3.2 mm x 1.6 mm x 1.25 mm), making it suitable for surface mount technology (SMT) applications. The capacitor operates over a wide temperature range from -55ºC to +125ºC, indicating its reliability under varying environmental conditions. Additionally, the part is compliant with RoHS and REACH standards, ensuring its suitability for use in products destined for the European market and beyond. With its matte tin (Sn) finish and a nickel (Ni) barrier for its terminals, the CC1206KKX7R0BB104 also aligns with the JESD-609 Code e3, emphasizing its environmental and performance standards compliance.

This capacitor is part of the broader category of Ceramic Capacitors, known for their stability, reliability, and efficiency in a wide range of electronic circuits. YAGEO’s CC1206KKX7R0BB104, specifically, is packaged on a 7″ reel in plastic tape, facilitating automated assembly processes, with a current factory lead time of 21 weeks, emphasizing the need for planning and forecasting in procurement strategies.

Industry Applications for CC1206KKX7R0BB104

The properties of the CC1206KKX7R0BB104 ceramic capacitor, such as its capacity, rated voltage, tolerance, temperature range, and dielectric material, make it a versatile component for a broad spectrum of industrial applications. Note that the applications listed below are conceptual or illustrative and warrant further analysis and verification by engineering and design teams. Consideration of industry standards and specific application requirements is crucial.

  • Consumer Electronics: This capacitor could potentially be used in various consumer electronics where stability across a wide temperature range is necessary, including smartphones, tablets, laptop computers, and other portable devices. Its general-purpose nature and reliability under varying conditions support this application.
  • Industrial Automation: Machinery and control systems that operate under broad temperature ranges could benefit from the reliability and stability of the CC1206KKX7R0BB104. Its X7R temperature characteristic makes it suitable for fluctuating environmental conditions encountered in industrial settings.
  • Automotive: Although specific automotive standards such as AEC-Q100 or AEC-Q200 are not mentioned, the operating temperature range and stability of this capacitor might make it suitable for non-critical applications within automotive electronics, subject to further validation against industry standards.
  • Telecommunications: Telecommunication equipment, which requires capacitors that can perform reliably over a broad temperature range and offer stability under various operating conditions, could potentially incorporate the CC1206KKX7R0BB104. This includes equipment like routers, switches, and base stations.
  • Computing and Data Storage: Computing hardware, including servers and storage devices, demands high reliability and stability from its components. The CC1206KKX7R0BB104 could potentially find application here, aiding in the stabilization of power supplies and data signal processing circuits.

These potential industry applications are only conceptual and require adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture and supply of a broad range of passive components, including resistors, capacitors, and wireless components. Within the realm of capacitors, and especially in the Ceramic Capacitors market, YAGEO offers a wide array of products designed to cater to the needs of various industries. The CC1206KKX7R0BB104 is one among many ceramic capacitors manufactured by YAGEO, showcasing the company’s commitment to quality, reliability, and innovation. YAGEO’s products are utilized in applications ranging from consumer electronics to industrial, telecommunications, automotive, and medical technologies, highlighting the versatile nature of their components. The company’s dedication to research and development ensures that their offerings remain at the forefront of technology, providing high-performance solutions to engineers and designers across the globe.

Where to Find CC1206KKX7R0BB104 by YAGEO Corporation

For those looking to procure the CC1206KKX7R0BB104, our site, findchips.com, offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. Historically, this component has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, Chip 1 Exchange, and larger distributors like TTI, Arrow Electronics, Mouser Electronics, and DigiKey. However, to get current stock levels and the best pricing, it’s advised to check on findchips.com. Additionally, for those seeking alternatives or similar parts to the CC1206KKX7R0BB104, our Ceramic Capacitors listing can provide options from YAGEO Corporation or other leading manufacturers.

Compare pricing for CC1206KKX7R0BB104 and other Ceramic Capacitors / Capacitors at findchips.com