CC1206KKX7R8BB105 by YAGEO Corporation

Overview of CC1206KKX7R8BB105 by YAGEO Corporation

The CC1206KKX7R8BB105 is a multilayer Ceramic Capacitor designed for general purpose applications. Manufactured by YAGEO Corporation, this capacitor features a capacitance of 1 µF with a rated DC voltage of 25 V and a tolerance of ±10%. Its dielectric type is X7R, suitable for stable electrical characteristics across a broad temperature range of -55°C to +125°C. This chip capacitor is packaged as a 1206 surface mount device, enclosed in a rectangular ceramic package with wraparound terminals finished in matte tin with a nickel barrier, making it solderable and compliant with RoHS standards.

Distinguished by its compact size (3.2 mm by 1.6 mm and a 1.15 mm height), the CC1206KKX7R8BB105 is packaged in a 7″ reel in embossed plastic tape, ensuring suitability for automated assembly processes. It complies with global regulatory standards, holding certifications such as Pb-free and Reach compliant, and is listed under ECCN Code “EAR99” for export classification. With a factory lead time of 28 weeks, as of the current writing, it is considered to be an ‘Active’ part in the market lifetime status.

Industry Applications for CC1206KKX7R8BB105

The CC1206KKX7R8BB105 potentially suits various industry applications given its specification and features. Below are some conceptual uses in diverse sectors, always dependent on further verification and analysis by engineering teams:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearables. The stability provided by the X7R dielectric material at different temperatures makes it useful for devices operating in varying environmental conditions.
  • Computing and Data Storage: Used in motherboards, power supplies, and data storage units where stable capacitance with minimal change in response to temperature fluctuations is crucial.
  • Telecommunications: Possible use in communication infrastructures such as base stations and RF modules, where reliable performance over a broad temperature range is necessary.
  • Industrial Automation: CC1206KKX7R8BB105 could be integrated into automation machinery and devices for control systems that require durable and consistent electrical performance under industrial environmental stresses.

These potential applications illustrate the versatility of CC1206KKX7R8BB105 but require further validation to ensure compliance with industry-specific regulations and performance standards.

About YAGEO Corporation

YAGEO Corporation is a key player in the global passive components industry, particularly known for its wide range of capacitors. Specializing in a variety of capacitor types, including Ceramic Capacitors, YAGEO offers products like the CC1206KKX7R8BB105, which are integral in various electronic circuits. YAGEO’s components are recognized for their quality, reliability, and innovation, catering to diverse sectors including consumer electronics, automotive, and industrial applications.

Where to Find CC1206KKX7R8BB105 by YAGEO Corporation

To locate the CC1206KKX7R8BB105, engineers and procurement professionals are encouraged to use findchips.com. On this platform, you can check current stock levels, compare pricing, and review availability from multiple distributors. Historically, distributors such as TME, DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part, but actual availability can be verified on the website. For alternatives or similar parts, the Ceramic Capacitors link on findchips.com is an excellent resource for exploring options from YAGEO Corporation or other brands.

Compare pricing for CC1206KKX7R8BB105 and other Ceramic Capacitors / Capacitors at findchips.com