CC1206KKX7R8BB106 by YAGEO Corporation

Overview of CC1206KKX7R8BB106 by YAGEO Corporation

The CC1206KKX7R8BB106 is a multi-layer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated voltage of 25V. Characterized by its dielectric material, the capacitor falls into the X7R temperature coefficient category, indicating a stable capacitance over a wide temperature range, from -55°C up to +125°C. The 1206 package size, measuring 3.2 mm by 1.6 mm and with a height of 1.6 mm, makes it suitable for surface mount technology (SMT) applications. This type of capacitor offers a ±10% tolerance on its capacitance value.

Moreover, the CC1206KKX7R8BB106 is lead-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. Its packaging method is a 7-inch reel within plastic tape, optimized for automated assembly processes. With a temperature coefficient of ±15% ppm/°C, it provides reliable performance across its operating temperature range. The terminal finish of matte tin (Sn) with a nickel (Ni) barrier ensures compatibility with soldering processes while offering a strong and stable connection. The package shape is rectangular, in line with standard SMT components. Designed for general-purpose use, this ceramic capacitor is an essential component in electronic circuits, providing stable capacitance and minimizing the distortion and coupling between circuits.

Industry Applications for CC1206KKX7R8BB106

The potential applications for the CC1206KKX7R8BB106 span various industries owing to its robust performance characteristics. Note that these industry applications are conceptual and require thorough analysis and verification by engineering and design teams to meet specific requirements and standards. Here are potential applications across a few key industries:

  • Consumer Electronics: Due to its general-purpose nature, the CC1206KKX7R8BB106 could potentially be used in a broad range of consumer electronics such as smartphones, tablets, and laptops where stable capacitance over a wide temperature range is crucial for device reliability and battery life optimization.
  • Industrial Automation: In industrial automation systems, this capacitor might provide filtering and power stabilization in control circuitry, sensors, and actuators. Its temperature stability and general-purpose capabilities are beneficial for the varying environmental conditions experienced in industrial settings.
  • Telecommunications: For telecommunications equipment, this Ceramic Capacitors could potentially be utilized in signal processing units, base stations, and other communications infrastructure where consistent performance across different temperatures is necessary for signal integrity.
  • Computing and Data Storage: The capacitor might be found in server power supplies, solid-state drives (SSD), and other computing equipment where smoothing, decoupling, and filtering are critical for maintaining system stability and integrity under load.
  • Audio and Video Systems: In audio and video equipment, such as amplifiers and receivers, this capacitor could potentially contribute to noise reduction and signal integrity, ensuring high-quality output by stabilizing power supplies.

It is essential to remember that these potential industry applications are only conceptual/illustrative and require specific analysis and verification for adherence to industry standards and individual application requirements.

About YAGEO Corporation

YAGEO Corporation emerges as a pivotal figure in the electronics industry, particularly renowned for its extensive range of electronic components, including resistors, inductors, and capacitors. Within the realm of capacitors, YAGEO has established a significant footing, with CC1206KKX7R8BB106 showcasing their ability to produce high-quality, reliable ceramic capacitors. Ceramic capacitors by YAGEO are designed to meet the diverse needs of modern electronic devices, offering exceptional performance in a variety of applications.

YAGEO’s commitment to innovation ensures that their ceramic capacitors, among other products, are at the forefront of technology, meeting and exceeding industry standards. The company’s focus on research and development, coupled with rigorous quality control processes, solidifies its status as a leader in the capacitor market. Whether it’s for general-purpose uses or specific applications requiring stable electrical characteristics over a wide range of temperatures, YAGEO capacitors like the CC1206KKX7R8BB106 offer reliability and performance.

Where to Find CC1206KKX7R8BB106 by YAGEO Corporation

For those interested in procuring the CC1206KKX7R8BB106, researching on findchips.com is highly recommended. This platform provides comprehensive information on current stock levels, pricing, and availability from a multitude of distributors. While the component has been previously available through distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and DigiKey, inventory levels fluctuate. Thus, utilizing findchips.com ensures you receive the most up-to-date data. For alternative parts to the CC1206KKX7R8BB106 that might be offered by YAGEO Corporation or other manufacturers, exploring the Ceramic Capacitors category can yield suitable substitutes.

Compare pricing for CC1206KKX7R8BB106 and other Ceramic Capacitors / Capacitors at findchips.com