Overview of CC1206KKX7RCBB103 by YAGEO Corporation
The CC1206KKX7RCBB103 is a ceramic capacitor with a chip design, known for its general-purpose application. This component features a 0.01 µF capacitance and a high voltage rating of 1000 V. Its tolerance is rated at ±10%, and it utilizes an X7R dielectric characteristic, providing stable characteristics over a wide range of temperatures and frequencies. The size of this capacitor follows the 1206 package code standards, measuring 3.2 mm in length, 1.6 mm in width, and 1.25 mm in height. Designed for surface mount technology, the capacitor is encapsulated in a rectangular package shaped for easy integration onto printed circuit boards.
The product operates effectively across a broad temperature range from -55º to +125ºC, making it highly versatile for various demanding applications. The CC1206KKX7RCBB103 meets RoHS compliance requirements, ensuring it is free from hazardous substances and suitable for use in the global market. Additionally, the part has an advertised factory lead time of 28 weeks as of the current writing.
Industry Applications for CC1206KKX7RCBB103
The properties and specifications of the CC1206KKX7RCBB103 make it potentially suitable for integration into a variety of industry sectors. Here are some possible application areas:
- Consumer Electronics: This capacitor might potentially be found in high-voltage power supplies within devices like televisions, home audio systems, or beyond where its high voltage and temperature range could be essential.
- Telecommunications: In telecommunications equipment, stability across temperature variations is crucial. Therefore, this capacitor could possibly be used in base station modules, RF amplifiers, or other communication infrastructure components.
- Industrial Automation: The robustness of CC1206KKX7RCBB103 could make it an appropriate choice for process control systems, automation machinery, or robotics where reliable performance over a range of environmental conditions is crucial.
- Computing and Data Storage: Given its specification, the capacitor might also find applications in power supply units for servers or storage devices, improving power integrity and signal conditioning.
Please note that these potential industry applications are speculative and should be verified by engineering and design teams to ensure compliance with industry standards and specific application needs.
About YAGEO Corporation
YAGEO Corporation is a significant player in the production of various electronic components, including an extensive range of capacitors. The company specializes in the manufacturing of Ceramic Capacitors, among other types. YAGEO is recognized for its innovative approach and the reliability of its capacitor products which include varieties like the CC1206KKX7RCBB103. Their capacitors are used in myriad applications across electronics sectors due to their high quality, durability, and compliance with international regulatory standards.
Where to Find CC1206KKX7RCBB103 by YAGEO Corporation
To purchase the CC1206KKX7RCBB103, an ideal starting point is our platform at findchips.com. You can review current stock levels and obtain the latest pricing information directly. Historically, this part has been available through distributors such as Digi-Key, Mouser Electronics, Newark, and Arrow Electronics. To compare this specific part with other Ceramic Capacitors potentially available from YAGEO Corporation or other manufacturers, visiting the provided link can yield additional options.