CC1206KRX7R9BB104 by YAGEO Corporation

Overview of CC1206KRX7R9BB104 by YAGEO Corporation

The CC1206KRX7R9BB104 is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 0.1 µF and a rated DC voltage of 50 V. Its tolerance is set at ±10%, which provides flexibility in design and integration into various circuits. The dielectric material used is X7R, known for its stability over temperature variations, making this capacitor suitable for environments experiencing significant thermal changes.

The package dimensions of the CC1206KRX7R9BB104 are specified as 1206 inches (or 3216 mm), with a height of 0.85 mm, width of 1.6 mm, and a length of 3.2 mm, compatible with surface mount technology (SMT) designs. Operating temperatures range from -55°C to +125°C, offering a wide thermal margin for diverse applications. The part’s construction utilizes multilayer technology, ensuring reliable performance over its operational lifetime.

As of the current writing, the factory lead time is approximately 21 weeks, which is crucial to consider for project planning and procurement schedules. Furthermore, the component has been designed to comply with RoHS regulations, thus supporting environmentally friendly practices in electronics manufacturing.

Industry Applications for CC1206KRX7R9BB104

The versatility of the CC1206KRX7R9BB104 allows it to be potentially utilized across various industries. Below are a few examples of how this component might fit into different applications:

  • Internet of Things (IoT): This capacitor might be implemented in sensor modules, actuators, or communication devices that require stable power supply decoupling. The broad temperature range and size make it suitable for compact IoT devices.
  • Consumer Electronics: Products such as smartphones, tablets, and wearables could potentially benefit from using this capacitor in their power management circuits, aiding in voltage smoothing and filtering applications.
  • Telecommunications: In telecommunication equipment, the CC1206KRX7R9BB104 could possibly be used in RF equipment, enabling signal processing and ensuring reliable transmission through decoupling and filtering operations.
  • Automotive: While automotive-grade components usually adhere to specific standards, this capacitor may be suitable for general applications within automotive electronics, such as infotainment systems or sensor interfaces, assuming compliance with relevant automotive specifications.
  • Robotics and Drones: The lightweight and compact profile of the capacitor make it a suitable candidate for energy management in drones and robotic systems, where space and weight are critical constraints.

It is important to note that these potential industry applications are illustrative and thus require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a significant player in the electronics industry, particularly known for its extensive range of capacitor products, including the CC1206KRX7R9BB104. The company specializes in the design and manufacturing of passive components, including capacitors, resistors, and inductors. Within the domain of ceramic capacitors, YAGEO provides a wide variety of parts tailored for different applications, ranging from general-purpose capacitors to specialized components for automotive and industrial uses. Their commitment to quality and innovation ensures that components like the CC1206KRX7R9BB104 meet stringent performance criteria while adhering to environmental impact standards.

Where to Find CC1206KRX7R9BB104 by YAGEO Corporation

Readers interested in sourcing the CC1206KRX7R9BB104 should research purchasing options on findchips.com. Additionally, the site offers the ability to search for alternate parts within the Ceramic Capacitors category that might be available from YAGEO Corporation or other manufacturers. Historically, this part has been available from distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark. However, for current stock levels and pricing, it is advisable to consult findchips directly.

Compare pricing for CC1206KRX7R9BB104 and other Ceramic Capacitors / Capacitors at findchips.com