Overview of CC1210KKX5R7BB476 by YAGEO Corporation
The CC1210KKX5R7BB476 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 47 µF with a rated DC voltage of 16 V. With a ±10% tolerance, this component operates within the X5R temperature characteristic, which allows for a stable capacitance across a temperature range of -55ºC to +85ºC. Its package size is 1210 (3225 Metric), and it has a height of 2.5 mm. Designed for surface mount technology (SMT), this capacitor features a rectangular package with wraparound terminal shapes and a matte tin over nickel terminal finish. Compliant with Pb-free and RoHS standards, this part is active in lifecycle status and comes packaged on a 7″ reel with plastic tape, adhering to the industry standard for SMT component processing.
The CC1210KKX5R7BB476 employs ceramic as its dielectric material, a choice that enhances its reliability and performance under varied environmental conditions. The dielectric material, combined with the capacitor’s multilayer structure, ensures high capacitance efficiency per unit volume, making it suitable for applications where space and performance are critical. This component is also Reach and EAR99 compliant, indicating its adherence to regulatory standards regarding environmental and safety considerations.
Industry Applications for CC1210KKX5R7BB476
Given its robust specifications, the CC1210KKX5R7BB476 could potentially find applications across various industries. While the possible industry applications listed include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and Automotive, it’s important to approach these applications with a thorough analysis to ensure compliance with specific industry standards and requirements. Recall that these potential applications are conceptual and necessitate verification by engineering and design teams.
- **Energy and Power Systems:** In power supply circuits, this capacitor could potentially help in smoothing and filtering applications, enhancing the reliability of power delivery to sensitive electronic components.
- **Transportation and Logistics:** For GPS devices and fleet management systems, the capacitor might offer stability and reliability in power management circuits, ensuring uninterrupted operation across a range of environmental conditions.
- **Renewable Energy:** Within photovoltaic inverters or wind turbine control systems, this component could potentially play a key role in power conditioning and energy storage applications, contributing to efficiency and reliability.
- **Consumer Electronics:** Though not explicitly mentioned in the potential industry applications given, devices such as smartphones, tablets, and laptops could benefit from this capacitor due to its compact size and capacity to stabilize power supply, thereby enhancing device performance and battery life.
Note that these industry applications are illustrative and require specific analysis to ensure that components like the CC1210KKX5R7BB476 meet all necessary performance criteria and standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive component solutions, including resistors, capacitors, and inductors. When it comes to Ceramic Capacitors, YAGEO stands out for its innovative technology and a broad range of products designed to meet the diverse needs of the electronics industry. YAGEO’s portfolio includes a variety of ceramic capacitors, among which the CC1210KKX5R7BB476 is a notable example due to its high capacitance and compact footprint suitable for high-density circuit designs. The manufacturer is known for its commitment to quality, reliability, and environmental sustainability, making its products well-suited for a wide array of applications across different sectors.
Where to Find CC1210KKX5R7BB476 by YAGEO Corporation
For those interested in purchasing the CC1210KKX5R7BB476 or exploring similar Ceramic Capacitors, findchips.com offers a comprehensive platform to compare pricing and availability from various distributors. Historically, this part has been available at distributors such as Avnet Abacus, Rutronik, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and pricing are subject to change, making it essential for buyers to utilize findchips.com to access real-time information and make informed procurement decisions. By leveraging the platform, users can find alternative parts offered by YAGEO Corporation or other manufacturers, ensuring they select the best component for their specific application needs.