CC1210KKX7R0BB225 by YAGEO Corporation

Overview of CC1210KKX7R0BB225 by YAGEO Corporation

The CC1210KKX7R0BB225 is a ceramic, chip capacitor designed for general-purpose applications, featuring a capacitance of 2.2µF at a 100V rated voltage. Packaged in a 1210 (3.2 x 2.5 x 2 mm) size with a 10% tolerance, this multilayer ceramic capacitor (MLCC) operates within a wide temperature range of -55ºC to +125ºC. With its X7R temperature coefficient, it maintains a stable capacitance across this temperature range, making it suitable for various electronic applications. The part’s surface mount technology (SMT) design caters to compact and dense circuit designs, promoting easier integration into a wide range of electronic systems. This component is also noteworthy for its commitment to environmental compliance, indicated by its Pb-free and RoHS status, Reach compliance, and its JESD-609 Code e3 classification.

Industry Applications for CC1210KKX7R0BB225

The CC1210KKX7R0BB225, with its extensive operating temperature range and stability, plays a critical role in diverse electronic circuits. Such capacitors are integral in managing power supply noise, filtering signals, and stabilizing voltages across numerous applications. Below are some potential industry uses for this capacitor, highlighting its versatility due to its specifications. Note that these applications are conceptual and require thorough analysis by engineering teams to ensure compliance with specific application requirements.

  • Industrial Automation: This capacitor might serve in the control circuits of sensors and actuators, which are commonplace in automated manufacturing lines. Its wide temperature range and durability could potentially support the reliability demanded in such environments.
  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might integrate these capacitors for power management and signal processing purposes. The small size and high capacitance value are particularly beneficial for the compact electronic circuits in these applications.
  • Telecommunications: In telecommunications equipment, stability across a range of operating temperatures is crucial. The CC1210KKX7R0BB225 could possibly be used in base stations, routers, and switches where consistent performance in various climatic conditions is needed.
  • Computing and Data Storage: High-capacity servers and storage systems might use these capacitors for filtering and power smoothing in their power supply units (PSUs), ensuring stable operation and protecting against voltage surges.
  • Aerospace and Defense: While specific aerospace or military specifications were not mentioned, components with high reliability and wide operating temperatures are often sought after in these sectors. If further qualified, such capacitors could theoretically find utility in space applications or military hardware, subject to meeting rigorous industry standards.

It’s important to understand that these potential industry applications are illustrative and would require a thorough verification process to ensure the capacitor meets the specific standards and reliability criteria needed for such demanding fields.

About YAGEO Corporation

YAGEO Corporation is among the global leaders in the manufacture of passive components, with a broad portfolio that includes resistors, capacitors, and wireless components. Particularly in the realm of Ceramic Capacitors, YAGEO has made significant contributions to the electronics industry, providing products that cater to a wide range of applications from industrial automation to consumer electronics. The company is known for its commitment to quality, innovation, and global supply chain capabilities. The CC1210KKX7R0BB225 is a testament to YAGEO’s expertise in producing high-quality ceramic capacitors that meet the industry’s evolving needs. This part, along with YAGEO’s array of similar components, demonstrates the manufacturer’s ability to supply parts that balance performance, size, and environmental compliance for today’s technologically advanced markets.

Where to Find CC1210KKX7R0BB225 by YAGEO Corporation

To locate the CC1210KKX7R0BB225 for purchase, it’s recommended to research on findchips.com. This site aggregates data from major distributors, providing real-time stock levels, pricing, and availability for components. Specifically, in the case of Ceramic Capacitors, findchips.com is an invaluable resource for comparing alternatives to the CC1210KKX7R0BB225 that may be offered by YAGEO or other leading manufacturers. Historically, the part has been available from distributors such as New Advantage Corporation, LCSC, Sensible Micro Corporation, Rutronik, and others like TTI, Avnet Americas, and DigiKey. However, for the most current stock levels and competitive pricing, consulting findchips.com directly will yield the best results.

Compare pricing for CC1210KKX7R0BB225 and other Ceramic Capacitors at findchips.com