CC1210KKX7R9BB106 by YAGEO Corporation

Overview of CC1210KKX7R9BB106 by YAGEO Corporation

The CC1210KKX7R9BB106 by YAGEO Corporation is a ceramic capacitor in the 1210 package, rated for 10µF capacitance and a 50V operating voltage. This component is designed for general purpose applications, encompassing a wide temperature range from -55°C to +125°C. It adheres to the X7R temperature characteristics, which signifies a ±15% change in capacitance with temperature across its full operating range. This makes it suited for operational stability in varying environmental conditions.

Manufactured in a 1210 (3.2mm x 2.5mm x 2.5mm) package, this capacitor uses a multilayer construction and comes in a reel packed in plastic tape, optimized for surface mount technology (SMT) assembly processes. The CC1210KKX7R9BB106 is RoHS compliant and has met the REACH compliance code, ensuring its suitability for use in a wide variety of markets, including the European Union. With the part being in an active life cycle phase, it indicates ongoing production and availability. The capacitor’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, aligning with the JESD-609 Code e3 for high solderability and corrosion resistance.

YAGEO’s CC1210KKX7R9BB106 also features a positive and negative tolerance of 10% on its capacitance, a standard value for general application ceramic capacitors, providing a level of precision suitable for a broad range of applications. This part, belonging to the wider subcategory of Ceramic Capacitors, underlines its versatility and reliability as a cornerstone component in electronic circuit design.

Industry Applications for CC1210KKX7R9BB106

The versatility of ceramic capacitors makes them suitable for a wide range of applications across various industries. However, the use of these components, such as the CC1210KKX7R9BB106, should be analyzed and verified by engineering and design teams to ensure they meet the specific requirements and standards of the industry and application. Here are potential applications for industries that might benefit from a component with the characteristics of the CC1210KKX7R9BB106:

  • Industrial Automation: Devices in this sector could potentially use the CC1210KKX7R9BB106 for its stability under a broad temperature range, which is often required in control units and sensor interfaces where environmental conditions vary.
  • Consumer Electronics: Given its general-purpose nature, reliability, and compact size, this capacitor could possibly be utilized in various handheld and household electronic devices, including smartphones, tablets, or even power supply circuits in larger appliances.
  • Telecommunications: The part’s reliability over a wide temperature range and its capacitance stability make it potentially suitable for use in telecommunications infrastructure, such as base stations and network equipment, which require consistent performance over various environmental conditions.
  • Computing and Data Storage: The high capacitance value and voltage rating could allow this ceramic capacitor to be ideally suited for smoothing and filtering applications in power supplies found within data centers and computing hardware, ensuring steady power delivery to critical components.
  • Electronic Manufacturing: Manufacturers could potentially use the CC1210KKX7R9BB106 in the design and production of printed circuit boards (PCBs) and other electronic components requiring stable and reliable capacitors, especially within automated assembly processes.

It’s imperative to highlight that these potential industry applications are conceptual and require further verification for compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation has established itself as a global leader in the manufacturing of passive components, including a comprehensive range of capacitors. The company has shown a strong commitment to quality, innovation, and providing solutions that meet the demands of electronic device manufacturers worldwide. When it comes to Ceramic Capacitors, YAGEO offers an extensive portfolio that caters to a multitude of applications, ranging from industrial and automotive to consumer electronics.

YAGEO’s CC1210KKX7R9BB106 is one of the many parts they manufacture under their ceramic capacitor line, demonstrating their capability in producing components that are essential in the electronics industry. Their products are known for reliability, precision, and performance, contributing significantly to YAGEO’s recognition in the capacitor market. The company’s commitment to environmental sustainability and compliance with international standards makes its components, including the CC1210KKX7R9BB106, suitable for a global market.

Where to Find CC1210KKX7R9BB106 by YAGEO Corporation

To procure the CC1210KKX7R9BB106 for your project, visit findchips.com. Our website provides up-to-date inventory levels, pricing, and a comprehensive list of distributors that have historically carried the part. While distributors such as Ozdisan Elektronik, LCSC, Mouser Electronics, and DigiKey have been known to stock the CC1210KKX7R9BB106, availability can change. Therefore, for real-time information on stock levels and competitive pricing, findchips.com is an invaluable resource. Additionally, you can explore other Ceramic Capacitors, potentially offered by YAGEO Corporation or other manufacturers, ensuring you find the perfect component for your application’s requirements.

Compare pricing for CC1210KKX7R9BB106 and other Ceramic Capacitors / Capacitors at findchips.com