Overview of CC1210MKX5R7BB107 by YAGEO Corporation
The CC1210MKX5R7BB107 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) designed for general purpose applications. This component features a capacitance of 100 µF and a rated DC voltage of 16V. It comes in a 1210 package size, which translates to a physical dimension of 3.2mm x 2.5mm x 2.5mm. Moreover, the ceramic capacitors has a temperature coefficient of X5R, indicating a stability across a temperature range of -55ºC to 85ºC, making it a reliable choice for varying operational environments.
The component is compliant with Pb-free and RoHS standards, assuring environmental safety in its usage. Additionally, it is encapsulated in embossed plastic on a 7-inch reel, enhancing the ease of assembly for automated surface mount technology (SMT). As of the current writing, the factory lead time for this part is approximately 28 weeks. Designed with a matte tin over nickel terminal finish, it promises a robust connection within a circuit.
Industry Applications for CC1210MKX5R7BB107
The CC1210MKX5R7BB107 potentially fits into several industry applications, subject to engineering analysis and verification by design teams to meet specific standards and requirements. The applications listed below are conceptual and illustrative:
- Energy and Power Systems: This capacitor could potentially be used in power supply units and energy management systems where stable voltage and capacitance are critical for maintaining system reliability under varying environmental conditions.
- Transportation and Logistics: In transport systems, particularly those needing electronic stability under varied thermal conditions, this capacitor can be integral in control units and monitoring equipment. Its robust operating temperature range makes it suitable for these applications.
- Renewable Energy Systems: For renewable energy applications such as solar inverters or wind turbine controls, the stability and endurance of capacitors like the CC1210MKX5R7BB107 are essential. The component’s ability to operate under significant temperature variations is a considerable advantage.
Note that the potential industry applications mentioned require precise validations for specific uses, adhering to industry standards and technical specifications.
About YAGEO Corporation
YAGEO Corporation has established itself as a formidable player in the manufacture of electronic components, particularly in ceramic capacitors. They are known for their extensive range of capacitor products, which cater to various market requirements with reliability and efficiency. The CC1210MKX5R7BB107 is a testament to YAGEO’s commitment to producing high-quality components that meet contemporary industrial demands. Moreover, YAGEO consistently develops products that align with global environmental standards, emphasizing lead-free and RoHS compliant components.
Where to Find CC1210MKX5R7BB107 by YAGEO Corporation
To purchase the CC1210MKX5R7BB107, you should consider exploring options on findchips.com. We provide up-to-date information on stock availability and pricing from various distributors. Historically, distributors such as Chipmall.com Limited, IBS Electronics, Bristol Electronics, Avnet Americas, and Mouser Electronics have stocked this part. However, for current data, check our platform.
Additionally, for other ceramic capacitors that might be alternatives to CC1210MKX5R7BB107, you can explore a wide range of options offered by YAGEO Corporation or other manufacturers on our website.