CC1210ZKY5V9BB106 by YAGEO Corporation

Overview of CC1210ZKY5V9BB106 by YAGEO Corporation

The CC1210ZKY5V9BB106 is a multilayer ceramic capacitor (MLCC) characterized by a 10 µF capacitance, a voltage rating of 50V, and a size of 1210. This component is HALOGEN FREE and complies with RoHS standards. The ceramic dielectric material used in CC1210ZKY5V9BB106, classified under the Y5V temperature characteristic, exhibits a temperature coefficient of -82/+22% ppm/°C. The component encapsulates high flexibility in tolerance with +80% and -20%, operating within a temperature range of -30 °C to +85 °C. This capacitor is also compliant with REACH and comes in a matte tin over nickel terminal finish, which facilitates excellent solderability and resistance to corrosion.

This capacitor is part of the broad category of Ceramic Capacitors, known for their stability, reliability, and efficiency in circuit applications. With its size and electrical characteristics, CC1210ZKY5V9BB106 is suitable for surface mount technology (SMT), enhancing assembly efficiency and compact device design. It is currently in the active lifecycle phase as per its life cycle code, with a factory lead time of 20 weeks as of the current writing.

Industry Applications for CC1210ZKY5V9BB106

The CC1210ZKY5V9BB106 could potentially serve various industrial applications where its unique properties would be advantageous:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its effective decoupling and smoothing functionalities, facilitating stable operation amid variable voltages.
  • Telecommunications: Given its stable performance across a significant temperature range, it could be used in communications infrastructure equipment, enhancing signal integrity in fluctuating climatic conditions.
  • Computing and Data Storage: Within servers or storage devices, this capacitor could potentially support power supply circuits to ensure reliable data processing and storage operations by mitigating voltage irregularities.
  • Entertainment and Gaming: In gaming consoles and home entertainment systems, where steady power delivery is crucial for enhanced user experience, such capacitors might be used to maintain voltage stability.

Note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a well-established global manufacturer specializing in a variety of passive components, notably in Ceramic Capacitors. The company’s product line-up includes a broad range of capacitors catering to diverse market needs, including automotive, industrial, and consumer electronics sectors. CC1210ZKY5V9BB106 is among their offerings that highlight YAGEO’s commitment to providing durable, compact, and environmentally friendly components that align with stringent global standards for electronic devices.

Where to Find CC1210ZKY5V9BB106 by YAGEO Corporation

To source the CC1210ZKY5V9BB106 capacitor, interested buyers should consider utilizing comprehensive electronic component platforms such as findchips.com. This site offers current stock levels and pricing from various distributors and is an excellent resource for comparing similar types of Ceramic Capacitors available in the market from YAGEO Corporation or other manufacturers.

Previously, this part has historically been available through distributors such as DigiKey, Newark, Mouser Electronics, and Avnet Americas. However, to obtain current availability and best pricing, it is advisable to check on findchips.com.

Compare pricing for CC1210ZKY5V9BB106 and other Ceramic Capacitors at findchips.com