CC1812KKX7RCBB223 by YAGEO Corporation

Overview of CC1812KKX7RCBB223 by YAGEO Corporation

The CC1812KKX7RCBB223 is a multi-layer ceramic capacitor (MLCC) from YAGEO Corporation, characterized by a capacitance of 0.022 µF and a rated DC voltage of 1000 V. It features a ±10% tolerance and operates over a temperature range of -55º to +125ºC. As a surface mount device, it comes in an 1812 package size (4.5 mm x 3.2 mm x 1.35 mm), ideal for compact electronic assemblies. This MLCC is made with a ceramic dielectric and falls under the X7R temperature coefficient category, which ensures stable electrical characteristics.

Its compliance with RoHS and REACH standards, alongside its lead-free construction (Pb-free), reflects a commitment to environmental management and user safety. The packaging method for this capacitor includes tape and reel in a 7-inch plastic format, a common configuration that facilitates automated assembly processes in manufacturing. With a factory lead time of 24 weeks as of the current writing, planning for procurement should consider this factor.

Industry Applications for CC1812KKX7RCBB223

The versatility of the CC1812KKX7RCBB223 lends itself to a variety of potential industry applications, particularly where high voltage and temperature stability are required. Note that the following applications are solely illustrative and would require rigorous verification and testing to confirm suitability:

  • Telecommunications: This capacitor might be utilized in telecommunications equipment that demands stable capacitance characteristics over a wide temperature range.
  • Industrial Automation: Potential applications in industrial automation include integration within motor drives or power supplies where reliable performance under fluctuating thermal conditions is critical.
  • Consumer Electronics: The compact form factor and high voltage rating of this capacitor could make it suitable for power management applications in devices such as laptop chargers and portable electronics.
  • Electronic Manufacturing: Used in the manufacture of other electronic components where high precision and reliability are necessary, especially in the assembly of printed circuit boards under stringent environmental compliance requirements.

These potential applications are purely conceptual and would require detailed analysis by engineering teams to ensure compliance with industry or application-specific standards.

About YAGEO Corporation

YAGEO Corporation is recognized for its extensive range of passive components, including a robust lineup of capacitors. Within the market of Ceramic Capacitors, YAGEO has established a solid presence, offering diverse options that cater to a myriad of electronic applications, from industrial and automotive systems to consumer electronics. Their products, such as the CC1812KKX7RCBB223 and similar variants, are designed to meet the needs of modern electronics that require high reliability and performance.

Where to Find CC1812KKX7RCBB223 by YAGEO Corporation

You can research the purchase of the CC1812KKX7RCBB223 on findchips.com. For those looking for Ceramic Capacitors, this site also helps in comparing available options from YAGEO Corporation or other manufacturers. Historically, the part has appeared at distributors such as Ozdisan Elektronik, Chip1Stop, Avnet Abacus, and Rutronik. For current availability, pricing, and possible alternatives to this part, potential buyers should consult the latest listings on findchips.com.

Compare pricing for CC1812KKX7RCBB223 and other Ceramic Capacitors at findchips.com