CC2541F256RHAR by Texas Instruments

Overview of CC2541F256RHAR by Texas Instruments

The CC2541F256RHAR by Texas Instruments is a Bluetooth® Low Energy and proprietary wireless microcontroller unit (MCU) encapsulated in a 40-VQFN package, with an operational temperature range of -40 to 85 degrees Celsius. This System-on-Chip (SoC) integrates Bluetooth connectivity, operating between the frequencies of 2.379 GHz and 2.496 GHz, and supports GFSK modulation with a data rate of up to 2 Mbps. This component’s RF IC case style is VQFN, with 40 pins and a minimum supply voltage of 2V. It is RoHS compliant, illustrating its conformity with current environmental standards regarding the restriction of hazardous substances.

Significant attributes of the CC2541F256RHAR include its 8KB of RAM, moisture sensitivity level (MSL) of 3, and it is designed with CMOS technology, indicating a low power consumption which is crucial for battery-operated devices. The microcontroller also boasts peripheral compatibility with I2C, SPI, USART, and USB interfaces, making it a versatile option for various electronic communication needs. Given its square, very thin profile package and a peak reflow temperature of 260 degrees Celsius, this part is suited for high-density, surface-mounted installation.

Industry Applications for CC2541F256RHAR

The CC2541F256RHAR could play a crucial role in several contemporary technological applications. Due to its integration capabilities and specifications, potential industry applications might include:

  • Internet of Things (IoT): This device could potentially be used in IoT devices such as smart home sensors or wearables due to its low power Bluetooth® technology, providing efficient communication between devices.
  • Consumer Electronics: In consumer electronics such as wireless earphones or fitness trackers, this microcontroller’s Bluetooth connectivity and low power consumption might be essential for the seamless and economical performance of these devices.
  • Communication and Networking: Networking gear like wireless routers or mesh network devices could incorporate this MCU to handle lower-energy tasks efficiently, potentially enhancing the device’s battery life and performance.

Note: these potential industry applications are based on typical use cases of comparable components. They are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent leader in the semiconductor industry, renowned for its broad range of Other uPs/uCs/Peripheral ICs. Their product lineup includes an extensive variety of microcontrollers and processors, with the CC2541F256RHAR being a key part of their Bluetooth technology offerings. Texas Instruments is known for their commitment to innovation, quality, and reliability, making their products preferable for a wide range of industrial applications.

Where to Find CC2541F256RHAR by Texas Instruments

If you are considering acquiring the CC2541F256RHAR, FindChips.com is a highly recommended platform to check current stock levels and obtain competitive pricing from various distributors. This part has historically been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. To explore alternate parts within the Other uPs/uCs/Peripheral ICs category, you can also use the detailed parameter search to find components that might best fit your requirements from Texas Instruments or other manufacturers.

Compare pricing for CC2541F256RHAR and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com