Overview of CC453232-100KL by Bourns Inc.
The CC453232-100KL is a general-purpose inductor manufactured by Bourns Inc., featuring a nominal inductance of 10 µH with a variance of ±10%. The component is constructed from a ferrite core and is wirewound, which contributes to its reliability and performance in circuit designs. It has a maximum direct current resistance of 0.5 Ω, and its dimensions conform to the 1812 SMD (surface-mount device) package, making it suitable for compact PCB (Printed Circuit Board) assemblies.
This inductor supports up to 0.55 A of rated current and is capable of operating across a broad temperature range from -40 °C up to 125 °C. The inductor is not shielded, which is an important consideration in designs where interference could be a concern. Its self-resonance frequency is noted to be 22 MHz, and the package style is specifically designed for surface-mount technology, which simplifies the manufacturing process and is essential for modern electronic production lines. Additionally, it adheres to RoHS (Restriction of Hazardous Substances) compliance, ensuring that it meets current environmental standards for electronic components.
The part is identified as being in an active part life cycle phase as indicated by its part data attributes, suggesting that it is currently in production and widely used in various applications. With a factory lead time of 24 weeks, planning for procurement should consider this lead time to avoid project delays.
Industry Applications for CC453232-100KL
The CC453232-100KL could potentially serve a wide range of applications across several industries due to its general-purpose nature. Here are a few illustrative examples:
- Consumer Electronics: This inductor could potentially be used in devices such as smartphones, headphones, and personal computers where power management and RF filtering are crucial for device efficiency and user safety.
- Telecommunications: In telecom equipment, such as base stations and network repeaters, quality inductors are necessary to manage signal integrity and power, potentially making this inductor a candidate for such applications.
- Industrial Automation: Automation systems that require robust electronic components to handle power and signal conditioning in harsh environments might utilize such an inductor.
- Aerospace and Defense: While this component itself might not meet military specifications, similar type inductors are often used in aerospace and defense projects for their reliability and performance under extreme conditions.
- Computing and Data Storage: This inductor might also find applications in servers and storage devices, where power supply stability is crucial for system reliability and performance.
Note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-known leader in the manufacturing of electronic components, with a special focus on products like Fixed Inductors. They provide a wide range of inductor solutions designed to meet the needs of diverse applications, from power management to signal processing. Bourns Inc. products are noted for their reliability and innovation. Components like the CC453232-100KL epitomize this with their adherence to quality standards and versatile application across various sectors. Bourns routinely invests in research and development, ensuring that their Fixed Inductors are on the leading edge of technology and satisfy evolving industry requirements.
Where to Find CC453232-100KL by Bourns Inc
To procure the CC453232-100KL inductor, it is recommended to check current stock levels and pricing options on findchips.com. On our platform, you can also explore other Fixed Inductors that might fit your specific needs, whether provided by Bourns Inc. or other manufacturers. This part has historically been available at distributors such as Win Source Electronics, Master Electronics, Avnet Americas, and DigiKey. However, to confirm current availability and make a well-informed purchasing decision, visiting findchips.com is advisable.