Overview of CC453232-220KL by Bourns Inc.
The CC453232-220KL is a general-purpose inductor featuring a 22µH inductance with a tolerance of 10%, designed for a wide array of applications. Manufactured by Bourns Inc., this component is built with a ferrite core and encapsulated in a rectangular 1812 chip size surface-mount (SMT) package. Distinctively, it supports up to 0.37A rated current and exhibits a direct current resistance (DCR) of 0.9 Ω, making it efficient for circuits demanding a higher current rating and minimal loss.
Besides its basic electrical properties, the CC453232-220KL operates effectively within a wide temperature range from -40 °C to +125 °C and is not shielded, which can be a critical consideration in design if interference is a concern. Its compliance with RoHS, REACH, and sporting an ECCN Code of EAR99 reflects its universal applicability and assures its integration is not restricted by international regulatory concerns.
With a self-resonance frequency of 18 MHz and a quality factor of 10 at nominal inductance, this component is suitable for RF applications where these characteristics are pivotal. As per the current data, the factory lead time for this part is approximately 24 weeks, which is crucial for planning in procurement cycles.
Industry Applications for CC453232-220KL
The Fixed Inductors like the CC453232-220KL are versatile components widely applicable in various sectors due to their fundamental role in managing current and filtering noises. Here are some potential application industries:
- Consumer Electronics: Devices such as smartphones and tablets, which require effective power management and clear signal processing, might utilize such inductors.
- Telecommunications: The inductor’s RF capabilities suggest that it could potentially be used in RF transceivers and other communication equipment where maintaining signal integrity is critical.
- Computing and Data Storage: Servers and storage devices might incorporate this inductor to help in power supply smoothing and data integrity maintenance through noise suppression.
- Automotive: In applications that do not require stringent automotive certification, this inductor might be utilized in less critical electronic control units (ECUs) or entertainment systems within vehicles.
It’s crucial to underline that these potential industry applications are purely illustrative and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a well-established name in the field of electronic components, particularly known for their extensive range of Fixed Inductors. Products like the CC453232-220KL epitomize the company’s commitment to quality and versatility in various electronics sectors. Bourns Inc. designs its inductors to meet the diverse needs of modern electronic applications, ensuring reliable performance and adherence to environmental standards, which is evident from the compliance with RoHS and REACH regulations.
Where to Find CC453232-220KL by Bourns Inc
To procure the CC453232-220KL, buyers should explore listings on findchips.com. Prospective buyers can compare features, availability, and pricing across various distributors. Historically, this part has been available from distributors such as Master Electronics, TTI, and DigiKey, among others. However, interested parties should check findchips.com to get the most up-to-date stock levels and pricing.