CC79L-2024-01-L by Samtec Inc

Overview of CC79L-2024-01-L by Samtec Inc.

The CC79L-2024-01-L by Samtec Inc. is a part designed to meet the stringent requirements of advanced electronic systems. This connector accessory is specifically a contact for the CC79L series, made from phosphor bronze with gold-plated contacts for enhanced conductivity and corrosion resistance. It is suitable for crimp termination and can accommodate wire sizes from 24 AWG to 20 AWG. The product falls under the RoHS compliance category, ensuring that it is manufactured using environmentally safe practices without the use of certain hazardous materials.

As a component within the subcategory of Assembly Items, this part is essential in the realm of connector support. It’s designed for use with IPD1 Series discrete wire housings, making it a versatile option for a broad range of applications. The specific attributes of CC79L-2024-01-L, such as its contact gender being a socket and crimp contact termination type, underscore its utility in providing secure and reliable connections in electronic assemblies.

Industry Applications for CC79L-2024-01-L

The versatility and high standards of manufacturing compliance of the CC79L-2024-01-L make it suitable for various industry applications. Below are some of the sectors and potential use cases for this part, noting that these applications are conceptual and should be validated by engineering teams:

  • Consumer Electronics: Given its role in providing connections for discrete wire housings, the CC79L-2022-01-L might be found in devices like smart home appliances, personal computing hardware, audio-visual equipment, and other gadgets where reliability and performance are key. Its compatibility with 20 to 24 AWG wire sizes highlights its suitability for applications requiring precise, low-current connections.
  • Telecommunications: In telecom equipment, where reliable connections are critical for signal integrity, this component could potentially be used in networking hardware, routers, switches, and modems. Phosphor bronze material and gold plating ensure minimal signal loss and resistance to corrosion over time.
  • Industrial Automation and Control: For applications requiring robust and enduring connections, such as in automated manufacturing equipment, sensors, and control units, the CC79L-2024-01-L offers a dependable solution. Its crimp termination ensures a secure mechanical and electrical connection that is crucial for long-term reliability under industrial conditions.

It is important to emphasize that these industry application scenarios are illustrative and necessitate thorough analysis and verification by professional design teams to ensure suitability and compliance with specific system requirements.

About Samtec Inc.

Samtec Inc. is a leader in the electronic industry, specifically known for its comprehensive range of connector systems and Assembly Items including the CC79L-2024-01-L. The company differentiates itself through exceptional service, innovative products, and an understanding of the technical demands faced by today’s engineers. Samtec’s commitment to innovation is evident in their extensive product line, which caters to a wide array of applications across multiple industries. Their connector accessory and support range, of which CC79L-2024-01-L is a part, is designed to offer flexibility and ease of use for assembly processes, ensuring high reliability and performance in final products.

Where to Find CC79L-2024-01-L by Samtec Inc

For those looking to source the CC79L-2024-01-L, it’s recommended to utilize findchips.com as a comprehensive resource for current stock levels and pricing. This platform allows users to compare options among various distributors, ensuring you find the best deal for your procurement needs. Historically, this part has been available at distributors including Samtec, New Advantage Corporation, Master Electronics, Component Electronics, Inc., Avnet Abacus, Powell Electronics, Ameya Holding Limited, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability and pricing are subject to change; thus, checking the current listings on findchips.com is advisable.

For alternate parts to CC79L-2024-01-L that might be offered by Samtec Inc or other manufacturers in the Assembly Items subcategory, findchips.com also provides a useful resource for conducting thorough market research.

Compare pricing for CC79L-2024-01-L and other Assembly Items / Connector Support at findchips.com