CC79R-2024-01-L by Samtec Inc

Overview of CC79R-2024-01-L by Samtec Inc.

The CC79R-2024-01-L by Samtec Inc. is a crimp contact designed for use with IPD1 series connectors, showcasing a meticulous balance between durability and performance. Constructed from phosphor bronze with a gold-plated contact finish on the mating end and a tin finish on the termination end, this component ensures reliable conductivity and corrosion resistance. The contact accepts wire sizes ranging from 24 AWG to 20 AWG, making it versatile for various applications. Certified as RoHS compliant, it aligns with global environmental standards by minimizing the use of hazardous substances.

This part is categorized under the subcategory of Assembly Items, specifically within the realm of connector support. The presence of key attributes, such as its active life cycle status and compliance with REACH and EAR99 standards, underscores its relevance in contemporary electronic designs. The designation of a 10-week factory lead time as of the current writing highlights the manufacturing and delivery schedule for this product.

Industry Applications for CC79R-2024-01-L

The CC79R-2024-01-L offers broad utility across several key industries due to its flexibility and compliance with critical standards. Its design and technical features make it potentially suitable for a range of applications, although integration into specific projects would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Below are illustrative examples where this part could play an important role:

  • Consumer Electronics: The CC79R-2024-01-L could potentially be incorporated into devices such as smartphones, tablets, and wearable technologies, where reliable and corrosion-resistant connections are critical. Its small wire size compatibility makes it ideal for the compact internal wiring of these devices.
  • Computing and Data Storage: This crimp contact may find applicability in servers, hard drives, and SSDs where durable and efficient connections are necessary. Its gold-plated contacts might offer an increased level of reliability for data transmission components.
  • Telecommunications: Communication equipment, including routers, switches, and antennas, could potentially utilize the CC79R-2024-01-L for internal connections, benefiting from its robust design and the reliability afforded by its quality materials.
  • Industrial Automation: The component might be effectively used in the manufacturing of sensors, actuators, and control systems, where consistent performance and resistance to environmental factors are needed. Its ability to handle a range of wire sizes allows for versatility in connection requirements.
  • Electronic Manufacturing: As a fundamental component in the assembly of various electronic products, this crimp contact’s compliance with RoHS standards makes it attractive for manufacturers adhering to environmentally friendly practices.

Note that these potential industry applications are purely conceptual/illustrative and necessitate thorough verification by professionals for compliance and compatibility with specific requirements.

About Samtec Inc.

Samtec Inc., a name synonymous with innovative interconnectivity solutions, has established its presence in the realm of electronic components, particularly in the sector of Assembly Items and connector support. Known for their commitment to quality and precision, Samtec manufactures a wide range of components, including but not limited to, the CC79R-2024-01-L. Their repertoire boasts products designed for a myriad of applications, from basic consumer electronics to complex industrial systems. Samtec emphasizes environmental compliance, as demonstrated by their RoHS-compliant products, ensuring their contributions to the electronics industry are both innovative and environmentally responsible.

Where to Find CC79R-2024-01-L by Samtec Inc

To procure the CC79R-2024-01-L, or to explore alternatives for your specific application requirements, findchips.com serves as a comprehensive resource. The platform allows for real-time comparison of stock levels, pricing, and availability across a wide range of distributors. Historically, distributors such as Master Electronics, NexGen Digital, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, stock levels and availability change, so it is recommended to use FindChips for the most current information. Additionally, for those seeking alternate parts or components offered by Samtec Inc. or other manufacturers, the Assembly Items category may provide suitable options.

Compare pricing for CC79R-2024-01-L and other Assembly Items / Connector Support at findchips.com