CD40106BM96 by Texas Instruments

Overview of CD40106BM96 by Texas Instruments

The CD40106BM96 by Texas Instruments is a Hex Inverter Schmitt Trigger, featuring six channels, suitable for voltage ranges from 3 V to 18 V. It is packaged in a 14-SOIC format, and is designed to operate in a wide temperature range from -55°C to 125°C. This component offers multiple significant benefits for digital circuit designs, including a substantial operating voltage range and a Schmitt Trigger function that enables it to transform analog signals into digital outputs through a hysteresis curve, which is particularly useful in noisy environments. The part is presented in a green, plastic package that adheres to environmental standards such as Pb-free and RoHS compliant, hence promoting sustainability.

Industry Applications for CD40106BM96

  • Consumer Electronics: Devices like digital cameras, gaming consoles, and home appliances could potentially integrate the CD40106BM96 to manage analog-to-digital signal processing, improving device responsiveness and stability in everyday electronic products.
  • Industrial Automation: This component might be used in control systems for processes that require stable and noise-resistant digital outputs from varying analog inputs, thus ensuring precise performance in automation equipment.
  • Telecommunications: In telecommunications equipment, the ability to handle a broad range of input signals and convert them with precision is critical. The CD40106BM96 could potentially be used in devices that need to filter and clean noisy signals before processing.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a major player in the semiconductor industry, particularly known for its broad portfolio in the Gates subcategory of Logic components. The CD40106BM96 is part of Texas Instruments’ commitment to providing high-quality and reliable Logic components. Texas Instruments has a reputation for innovation in the design of electronic components that cater to the evolving needs of technology across industries. With a focus on producing components that meet stringent industrial standards, Texas Instruments’ products are suited for a wide range of applications, from consumer electronics to complex industrial systems.

Where to Find CD40106BM96 by Texas Instruments

To source the CD40106BM96, visit findchips.com. On our platform, you can check real-time stock levels and compare pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Farnell. By using this link, you can also explore alternate parts to CD40106BM96 that might be offered by Texas Instruments or other manufacturers.

Compare pricing for CD40106BM96 and other Gates / Logic at findchips.com