Overview of CD4011BE by Texas Instruments
The CD4011BE, manufactured by Texas Instruments, is a quadruple 2-input NAND gate integrated circuit (IC) that operates with a wide supply voltage range from 3V to 18V. Housed in a 14-pin dual in-line package (DIP), this device is designed for through-hole mounting, making it suitable for a variety of electronic applications. Each gate has two inputs and can operate within an extensive temperature range of -55°C to 125°C, catering to demanding environmental conditions.
Moreover, the CD4011BE boasts a maximum output current of 6.8 mA and a propagation delay of 250 ns at nominal supply voltage. The logic gates are built on CMOS technology, ensuring low power consumption and high noise immunity. Compliance with RoHS and REACH regulations makes the CD4011BE an environmentally friendly option for manufacturers concerned with hazardous substances in electronic components.
Industry Applications for CD4011BE
The CD4011BE is versatile and potentially useful across various sectors due to its robust performance characteristics and wide operating voltage range. Below are some industries where this IC might be applicably integrated:
- Education and Research: In academic settings, the CD4011BE could potentially be used in educational kits for teaching logic design and boolean algebra. Its simple DIP packaging allows for easy use on breadboards, which are commonly used in laboratories and classrooms.
- Healthcare: Within healthcare equipment, devices that require logic control systems could potentially utilize the CD4011BE. For instance, small-scale medical devices that operate on battery power can benefit from the low power consumption provided by CMOS technology.
- Financial Technology (Fintech): In fintech, particularly in devices that handle automated transactions like ATMs or self-service kiosks, the CD4011BE might be used in the logic control mechanisms. The ability of the device to function at a wide range of voltages enhances its reliability in fluctuating power conditions typical in such applications.
Please note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the semiconductor industry, renowned for its wide range of electronic components, including those categorized under Gates and other broader logic functionalities. The CD4011BE is a testament to TI’s commitment to providing robust, high-performance logic devices that cater to a broad spectrum of technological applications. Furthermore, TI consistently advances in manufacturing integrated circuits that meet stringent regulations, such as RoHS and REACH, enhancing their appeal in global markets.
Where to Find CD4011BE by Texas Instruments
To source the CD4011BE, it is recommended to utilize tools like findchips.com. On this platform, you can compare pricing and check stock availability from a variety of distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. To find similar Gates or other Texas Instruments products that might better meet specific requirements, you may also consult the extensive listings on findchips.com.
It’s important to check current availability and pricing on findchips.com as stock levels and prices can fluctuate.