CD4093BM96 by Texas Instruments

Overview of CD4093BM96 by Texas Instruments

The CD4093BM96 by Texas Instruments stands out due to its versatility and robust performance in demanding conditions. This component is a quadruple 2-input NAND gate with Schmitt-Trigger inputs, which serve to enhance noise immunity and transform slowly changing input signals into faster output transitions, essential for reliable digital logic circuits. Specifically, this part operates across a wide voltage range of 3 to 18 volts and sustains operating temperatures between -55 and 125 degrees Celsius, encapsulated in a 14-pin, small-outline integrated circuit (SOIC).

With a maximum output current of 6.8 mA and a nominal supply voltage of 5V, CD4093BM96 satisfies a plethora of low-power and medium-speed logic applications. Its typical propagation delay is 380 ns when supplied at the nominal voltage, and the component is designed in CMOS technology, making it suitably efficient regarding power consumption (maximum supply current of 0.6 mA). Such characteristics make the CD4093BM96 a practical choice for designers working on environmentally compliant and energy-efficient electronic systems.

Industry Applications for CD4093BM96

The CD4093BM96 could find applications across various high-tech industries, thanks to its electrical characteristics and robust design. The following examples illustrate potential use cases, but require specific engineering analysis for full viability:

  • Consumer Electronics: This component might be used in home automation devices like smart thermostats or security systems, where its Schmitt-Trigger inputs could enhance the integrity of the signal in environmentally unstable conditions.
  • Robotics and Drones: In robotic applications or drones, the low power consumption and stable operation in a broad range of temperatures can potentially make the CD4093BM96 suitable for logic controlling tasks within autonomous systems.
  • Computing and Data Storage: It could also serve in computing hardware where reliable logic gates are critical. For example, in power-sensitive applications such as portable computing devices, its low power requirement and high temperature resilience are advantageous.
  • Telecommunications: The technology might be beneficial in network hardware for signal processing, helping to enhance resilience against noise in data transmission systems.

Note that these suggested applications are conceptual in nature and must be verified by engineering teams to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments is a prominent player in the semiconductor industry, well-known for its diverse range of logic components, including various types of Gates. Their portfolio not only includes the CD4093BM96, but also a variety of other logic products that share similar fabrication technologies and functional specifications. Texas Instruments emphasizes sustainability and compliance in its manufacturing process, evident in the ROHS and Lead-free status of their products like CD4093BM96, catering to environmentally concerned markets.

Where to Find CD4093BM96 by Texas Instruments

To locate the CD4093BM96, potential buyers are recommended to use established electronic parts distributors. Historically, this part has been available through various channels such as Mouser Electronics, DigiKey, and Newark. However, due to fluctuating stock levels and variable pricing in the electronics market, interested parties should visit findchips.com to confirm availability and get the most current pricing information. Furthermore, for alternatives to the CD4093BM96, the Gates subcategory on findchips.com can be explored to identify comparable products by Texas Instruments or other manufacturers.

Compare pricing for CD4093BM96 and other Gates / Logic at findchips.com