CDCLVC1102PWR by Texas Instruments

Overview of CDCLVC1102PWR by Texas Instruments

The CDCLVC1102PWR is designed as a low jitter, 1:2 LVCMOS fan-out clock buffer, packaged in an 8-TSSOP format. It operates well within the frequency range of up to 250 MHz and is suitable for applications where efficient clock signal distribution is critical. This component features two outputs, allowing it to fan out the clock signal effectively, making it a good choice for designs that require multiple clock signals from a single source.

Manufactured by Texas Instruments, the CDCLVC1102PWR supports a supply voltage between 2.3V and 3.6V, with a nominal supply voltage of 2.5V. This device operates reliably over an industrial temperature range of -40°C to 85°C, making it suitable for various demanding environments. Importantly, it complies with RoHS standards and features a Pb-free classification, reflecting current trends toward environmentally sustainable electronics.

This clock driver adheres to the CMOS technology, known for its low power consumption and high speed. Key attributes include a propagation delay of 2.6 ns and a maximum same-edge skew of 0.05 ns, which are critical for maintaining high signal integrity in clock distribution. The device’s compact TSSOP-8 package, with a height of 1.2 mm and width of 4.4 mm, facilitates its integration into space-constrained designs.

Industry Applications for CDCLVC1102PWR

The versatility of the CDCLVC1102PWR allows it to be potentially applicable across various industries. Below are a few example applications where this component might find use:

  • Telecommunications: The clock buffer could be utilized in high-speed data transmission systems, ensuring that clock signals are distributed evenly to multiple components without introducing significant jitter. Components like routers, switches, and other networking equipment might benefit from the stability provided by this clock driver.
  • Consumer Electronics: Devices such as televisions, gaming consoles, or audio/video receivers may leverage the CDCLVC1102PWR for efficient synchronization of audio and video signals, where high accuracy is essential. The low skew characteristics could enhance the performance of these systems by minimizing timing issues.
  • Automotive (if applicable): In an automotive environment, assuming relevant compliance standards are satisfied, the clock buffer might be used in infotainment systems or advanced driver-assistance systems (ADAS) to manage multiple clock domains effectively. The wide operational temperature range is ideal for automotive applications where conditions can vary significantly.
  • Industrial Automation: The device could play a role in controlling machinery where multiple control signals are required to maintain synchronization in process automation. Its robustness and reliability in harsh environments make it a candidate for such applications.
  • Robotics and Drones: In robotic systems and drones, the clock buffer may assist in ensuring accurate timing among various sensors and actuators, which is essential for the responsive behavior of these systems.

These potential industry applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a prominent player in the semiconductor industry, known for its wide range of electronic components, including logic devices such as clock drivers. As a manufacturer, they have developed a diverse portfolio, with products tailored for various applications across numerous industries. The CDCLVC1102PWR fits within their CDC family of products, which focus on providing low skew clock drivers essential for maintaining signal integrity in tightly timed environments.

Texas Instruments also produces a variety of similar parts in the clock driver category, offering solutions that cater to different performance needs and application requirements. Their ongoing commitment to innovation and quality makes them a key player in the market for low jitter timing components.

Research Price and Stock for CDCLVC1102PWR by Texas Instruments on Findchips.com

To research stock and pricing for the CDCLVC1102PWR, it is advisable to visit Findchips.com, where users can find up-to-date information on availability and prices. The device belongs to the subcategory of Clock Drivers, and the site also provides insights into alternate parts from Texas Instruments or other manufacturers that may serve as substitutes.

Historically, the CDCLVC1102PWR has been available from various distributors, including:

  • Win Source Electronics
  • LCSC
  • DigiKey
  • Arrow Electronics

It’s important to note that stock levels and pricing may vary, so visiting Findchips for the latest updates is recommended.

Compare pricing for CDCLVC1102PWR and other Clock Drivers / Logic at findchips.com