CDR7D43MNNP-220NC by Sumida Corporation

Overview of CDR7D43MNNP-220NC by Sumida Corporation

The CDR7D43MNNP-220NC by Sumida Corporation is a general-purpose inductor designed to meet a wide array of application needs. It features a 22µH inductance with a tolerance of 25%, and can handle a rated current of up to 1.5 A. Constructed with a ferrite core, it is enclosed in an SMD (Surface-Mounted Device) package sized 2929, making it compatible with a variety of board layouts. The part is also lead-free and adheres to ROHS standards, ensuring compliance with current environmental regulations.

Key attributes such as DC resistance of 0.106 Ω and shielded construction contribute to its performance in preventing electromagnetic interference, making it a potential choice for power supply circuits. Its magnetically shielded construction and the use of manganese-zinc & nickel-zinc ferrite materials are specially noted for their properties in minimizing core losses at high frequencies. The component’s rated current and inductance value are critical for applications requiring efficient power management and smooth current flow.

Furthermore, this inductor operates under the EAR99 ECCN code and comes with an unknown REACH compliance status. With a factory lead time of 34 weeks and 2 days (as of the current writing), planning for procurement requires attention to lead times, especially for large or critical projects.

Industry Applications for CDR7D43MNNP-220NC

The versatile characteristics of the CDR7D43MNNP-220NC inductor make it suitable for a range of applications across different industries. Here are a few potential use cases:

  • Education and Research: In academic settings or research laboratories, this inductor could be incorporated into experimental designs or educational kits related to power management and electronic circuit design. The part’s common inductance value and rated current make it a representative model for studying inductor behaviors in electronic circuits.
  • Industrial Automation: Automation control systems that rely on motor control circuits and power conversion might integrate this inductor for its efficiency in smoothing out current flows and reducing noise, thus improving the reliability and longevity of the control systems.
  • Electronic Manufacturing: Within the production of consumer electronics such as power supplies, LED drivers, or battery chargers, the CDR7D43MNNP-220NC could play a critical role in filtering, energy storage, or in the suppression of electromagnetic interference, thereby enhancing device performance.
  • Renewable Energy Systems: While not specifically mentioned in the potential industry applications, inductors like the CDR7D43MNNP-220NC might possibly be used in the conditioning circuits within renewable energy systems, such as solar inverters, where energy efficiency and reliability are paramount.

It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Sumida Corporation

Sumida Corporation is a global leader in the design and manufacture of coil-related components, including Fixed Inductors and inductors at large. With a strong emphasis on research and development, Sumida continuously innovates its product lines to meet the evolving demands of the electronics industry. The company’s product offering includes a vast array of inductors, ranging from power inductors to RF inductors, designed for various applications in consumer electronics, automotive, and industrial markets.

The CDR7D43MNNP-220NC is a reflection of Sumida’s commitment to quality and performance in the fixed inductor category. By leveraging advanced materials and manufacturing techniques, Sumida ensures that parts like the CDR7D43MNNP-220NC meet the stringent requirements of a wide range of applications.

Where to Find CDR7D43MNNP-220NC by Sumida Corporation

For engineers and procurement professionals looking to source the CDR7D43MNNP-220NC, it’s advisable to start your search at findchips.com. Not only can you find current stock levels and competitive pricing for the CDR7D43MNNP-220NC, but you can also explore alternative Fixed Inductors that might be offered by Sumida Corporation or other manufacturers. Historically, this part has been available at distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, to get the most up-to-date information on availability and pricing, visit findchips.com.

Compare pricing for CDR7D43MNNP-220NC and other Fixed Inductors / Inductors at findchips.com