Overview of CDRH127/LDNP-101MC by Sumida Corporation
The CDRH127/LDNP-101MC is a general-purpose inductor with an inductance of 100 microhenries and a tolerance of ±20%. It operates within a current rating of 2.6 A and demonstrates a direct current resistance (DCR) of 0.151 ohms. The component is constructed using a ferrite-core and is designed as a surface-mount device (SMD), making it suitable for various electronic applications. The dimensions of this inductor are 12 mm in length, 12 mm in width, and 8 mm in height, which allows for efficient integration in compact designs.
The part is identified as a shielded drum core type, which is beneficial for applications requiring minimized electromagnetic interference. The CDRH127/LDNP-101MC is compliant with RoHS directives and is halogen-free, indicating that it meets environmental standards for use in electronic manufacturing.
This component is currently classified as active in its life cycle. The specified operating temperature range is from -40 °C to 100 °C, making it versatile for different environmental conditions. Additionally, this inductor is rated for a testing frequency of 1 kHz. As of current writing, the factory lead time for this part is reported to be approximately 42 weeks and 6 days, which should be considered when planning procurement timelines.
Industry Applications for CDRH127/LDNP-101MC
The CDRH127/LDNP-101MC might be utilized across various industries due to its versatile specifications. Below are potential applications for this inductor:
- Consumer Electronics: This inductor could potentially be used in devices like smartphones, tablets, or laptops for power management applications, where robust current handling and low DCR are crucial. The inductance value aligns well with filtering applications in power supply circuits.
- Telecommunications: The shielding feature of this component suggests usability in telecommunications equipment, where minimizing electromagnetic interference is essential for signal clarity. Applications may include routers or other networking devices requiring efficient power inductors.
- Industrial Automation: The CDRH127/LDNP-101MC might be a suitable choice for inductive components in industrial control systems, aiding in power conversion tasks and potentially improving system reliability and efficiency.
- Automotive: If automotive specifications such as AEC-Q100 were relevant, this inductor could possibly find use in automotive electronic control units (ECUs) for tasks including voltage regulation and power management.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Sumida Corporation
Sumida Corporation is a manufacturer engaged in producing various electronic components, particularly inductors such as the CDRH127/LDNP-101MC. They specialize in developing efficient solutions for power management across multiple sectors. Sumida’s product line includes a variety of inductors, which are aimed at meeting the demands of advanced electronic devices and systems. Their focus on producing RoHS-compliant and environmentally friendly components aligns with current industry standards, making them a relevant choice for engineers seeking reliable and compliant inductors.
In addition to the CDRH127/LDNP-101MC, Sumida manufactures similar products that could be considered in different applications, offering a broad selection to accommodate varying technical requirements.
Where to Find CDRH127/LDNP-101MC by Sumida Corporation
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- Arrow Electronics
Further, the Fixed Inductors category on findchips.com can also be utilized to explore alternate parts that might be offered by Sumida Corporation or other manufacturers. By researching through these distributors, users can find the necessary components to meet their design and production requirements.