Overview of CDSOD323-T03SC by Bourns Inc.
The CDSOD323-T03SC from Bourns Inc. is a bidirectional transient voltage suppressor diode, designed to protect sensitive electronics from voltage spikes induced by inductive load switching and lightning. This particular model is from the CDSOD323 series, specified to handle a maximum of 400W peak pulse power (PPP) for an 8/20μs waveform. It has a stand-off voltage (VRWM) of 3.3 volts, with a minimum breakdown voltage (VBR) of 4 volts and a maximum clamping voltage of 10.9 volts. The device is housed in a SOD-323 package, which is small and suited for surface-mount technology, making it ideal for high-density board layouts. Its package and terminals are made from ROHS compliant materials, which meets current environmental standards. Furthermore, the device boasts a moisture sensitivity level of 1, indicating superior resilience to moisture during manufacturing processes. The part operates within a temperature range of -55 to +150 °C, accommodating various challenging environments.
Industry Applications for CDSOD323-T03SC
The CDSOD323-T03SC finds its utility across a wide range of industries due to its protective features against voltage surges. Possible applications include, but are not limited to:
- Consumer Electronics: This device could potentially be integrated into the design of consumer electronics to protect against electrical surges. This includes products like smartphones, laptops, and other personal electronics where maintaining the integrity of digital data and circuitry is crucial. The device’s small form factor makes it particularly suitable for compact devices.
- Telecommunications: Equipment like routers, switches, and modems, which are sensitive to transient voltage, might benefit from the protection this part offers. Its characteristics support reliable operation over a wide temperature range, which is often a requirement in telecommunications infrastructure.
- Industrial Automation: Automated machinery and control systems that use sensitive microcontroller or logic components could use this suppressor to safeguard against voltage fluctuations and transients caused by industrial processes.
- Power Supplies: Both in commercial and residential settings, power supply units (PSUs) could utilize the CDSOD323-T03SC to protect against surges, ensuring a stable operation and extending the lifetime of the devices they power.
It’s important to note that these potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a global manufacturer known for its reliable and high-quality electronic components. In the realm of Transient Suppressors, Bourns offers a wide range of products including the CDSOD323-T03SC. Their products are designed with a keen focus on reliability, efficiency, and innovation. Bourns’ transient voltage suppressors are particularly notable for their robust performance in protecting sensitive circuits from voltage spikes. They have developed a reputation for producing devices that enhance the safety and longevity of electronic systems across various industries. Apart from transient voltage suppressors, Bourns manufactures a broad spectrum of components, including resistors, potentiometers, and circuit protection devices, catering to a vast array of technological needs.
Where to Find CDSOD323-T03SC by Bourns Inc
To find the CDSOD323-T03SC by Bourns Inc or to explore alternatives, visit findchips.com. Our site offers a comprehensive search for Transient Suppressors across a multitude of suppliers and manufacturers. Historically, this part has been available from distributors such as Sense Electronic Company Limited, Master Electronics, Avnet Abacus, and Ameya Holding Limited, among others. However, for the most current stock levels, prices, and potential alternate components offered by Bourns Inc or other manufacturers, checking directly on findchips.com will provide the most accurate information.