CDSOD323-T05LC by Bourns Inc

Overview of CDSOD323-T05LC by Bourns Inc.

The CDSOD323-T05LC is a Transient Voltage Suppressor Diode featuring a bidirectional diode configuration, designed to provide a compact, high-performance solution for protection against voltage transients induced by system inductance, lightning, and electrical fast transients (EFTs). With a 250W peak pulse power dissipation and a nominal operating voltage of 5V, this component is engineered for applications requiring robust voltage suppression capabilities. Its clamping voltage maximum is specified at 13.5V, ensuring effective protection for sensitive circuits from overvoltage and surge conditions. The diode comes in an SOD-323 package, with 2 pins, known for its small footprint and ease of integration into various electronic assemblies.

Bourns Inc., the manufacturer of this component, has designed it with a breakdown voltage minimum of 6V, indicating the voltage at which the diode begins to conduct in reverse. Operating within a temperature range from -55 °C to +150 °C, this diode assures reliability under extreme conditions. It is built with silicon diode element material and exhibits low capacitance, which minimizes the impact on signal integrity, making it ideal for high-speed applications. Moreover, the CDSOD323-T05LC is compliant with ROHS and REACH, highlighting its adherence to environmental and safety standards.

Industry Applications for CDSOD323-T05LC

The diverse features of the CDSOD323-T05LC align with a broad spectrum of possible applications across several industries, particularly where voltage suppression to protect sensitive electronics is a priority. While these potential applications are conceptually illustrative and would necessitate further validation by engineering teams, some illustrative use cases include:

  • Consumer Electronics: Devices including smartphones, tablets, and laptops might utilize the CDSOD323-T05LC to safeguard their circuits against ESD (Electrostatic Discharge) and other voltage-induced damages. Given its low capacitance, it would preserve signal integrity in high-speed data lines without significant attenuation.
  • Networking & Communication Equipment: For routers, switches, and networking interfaces, ensuring the integrity of data transmission is critical. This diode could potentially provide the necessary protection against voltage transients that could disrupt communication.
  • Industrial Automation and Control Systems: In environments where machinery and control systems are exposed to harsh electrical environments, the CDSOD323-T05LC might offer the robust protection needed against voltage spikes, thus ensuring the reliability and longevity of these systems.
  • Portable Electronics: For portable devices that are frequently exposed to different environmental conditions and user interactions, this component could potentially offer an added layer of protection, ensuring device functionality and user safety.

Note that these industry applications are purely conceptual and require thorough analysis and verification by design teams to confirm adherence to specific application requirements and standards.

About Bourns Inc.

Bourns Inc. is a globally recognized leader in the manufacture of electronic components, with a strong focus on products designed for circuit protection, including a wide range of Transient Suppressors. The company is well-regarded for its commitment to quality, reliability, and innovation, providing components that meet the stringent requirements of various industries, including telecommunications, automotive, and consumer electronics. Among their offerings, the CDSOD323-T05LC is a testament to Bourns’ expertise in producing advanced protective devices. Bourns manufactures a variety of similar parts, catering to different voltage and power needs, emphasizing their capability to offer solutions tailored to virtually any application requiring voltage suppression and circuit protection.

Where to Find CDSOD323-T05LC by Bourns Inc

To source the CDSOD323-T05LC, manufacturers and engineers should consider leveraging platforms like Findchips.com. This site can provide current stock levels, pricing from various distributors, and even alternatives for comparison. For those seeking this specific model of Transient Suppressors, it is essential to note that availability can fluctuate, and therefore, Findchips.com offers a real-time, comprehensive overview. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey have been sources for Bourns parts, but availability and pricing are subject to change, which underscores the importance of using Findchips.com for the most up-to-date information.

Compare pricing for CDSOD323-T05LC and other Transient Suppressors / Diodes at findchips.com