Overview of CDSOD323-T15C by Bourns Inc.
The CDSOD323-T15C is designed as a transient voltage suppressor diode with a nominal stand-off voltage of 15V and can handle up to 350W of peak pulse power. This makes it effective in safeguarding sensitive electronic components from electrostatic discharges (ESD) and voltage spikes. Manufactured by Bourns Inc., this component is encapsulated in a RoHS-compliant, SOD-323 plastic package, featuring a bidirectional configuration with two elements, ensuring protection in both polarities. Significant features include low capacitance and a breakdown voltage of 16.7V nominal, which further define its capacity to clamp voltage at a maximum of 31.8V, rendering it a robust choice for critical applications.
Industry Applications for CDSOD323-T15C
The CDSOD323-T15C could potentially serve numerous industries, each requiring reliable protection against high transient voltages. The features of the CDSOD323-T15C make it suitable for environments where precision and protection are paramount. The following are illustrative examples where such a component might be critical:
- Telecommunications: In communication systems, robust ESD protection can safeguard sophisticated components such as switches and routers which might use similar diodes to prevent damage due to voltage spikes.
- Consumer Electronics: High-demand consumer products like smartphones and tablets could integrate this device to extend the durability and reliability of their electrical circuits.
- Automotive: Provided the necessary automotive standards are met, devices like the CDSOD323-T15C might be used in electronic control units and other sensitive automotive electronics where adherence to stringent reliability and performance standards is critical.
- Electronic Manufacturing: This component could be used extensively in the production of printed circuit boards and other electronic assemblies that require integrated protection for longevity and robust performance.
- Computing and Data Storage: Data centers, which host large arrays of servers, immensely benefit from transient voltage suppressors to protect data integrity and prevent hardware failure.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a renowned provider in the field of electronic components, including a wide range of diode solutions such as Transient Suppressors. Known for their innovation and quality, Bourns manufactures products like the CDSOD323-T15C, which are crafted to meet high standards of performance and reliability in various applications. The commitment of Bourns to integrating technological advancements with practical designs can be seen in their diode offerings, equipped with features such as avalanche technology, low capacitance, and moisture sensitivity level 1, making them suitable for demanding applications across industries.
Where to Find CDSOD323-T15C by Bourns Inc
To purchase the CDSOD323-T15C, one should consider visiting findchips.com to verify current stock levels and compare pricing information across various distributors. Though previously available through distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, the availability might differ currently. Checking on FindChips ensures up-to-date information from a range of suppliers potentially offering this part along with alternatives that might be designed to fit closely with specific application needs.