CDSOD323-T15SC by Bourns Inc

Overview of CDSOD323-T15SC by Bourns Inc.

The CDSOD323-T15SC is a transient voltage suppressor diode (TVS) designed to protect sensitive electronic components from voltage spikes and transients. With a breakdown voltage of 15V (nominal) and a maximum clamping voltage of 33V, this bidirectional device is well-suited for applications requiring reliable overvoltage protection.

Constructed from silicon, the CDSOD323-T15SC features a compact SOD-323 package with two terminals, making it ideal for surface-mount applications. The part is ROHS compliant, indicating adherence to environmental standards by minimizing hazardous substances. With a peak power rating of 400W and capable of withstanding peak reverse power dissipation, it provides robust protection against voltage surges that can potentially damage other components.

The device operates effectively within a temperature range of -55 °C to 150 °C, accommodating diverse operating environments. It has a fast response time due to its avalanche technology, enabling it to divert excess voltage away from sensitive devices efficiently. According to the current writing, the factory lead time for this component is approximately 14 weeks.

Industry Applications for CDSOD323-T15SC

The versatile nature of the CDSOD323-T15SC makes it applicable across multiple industries. Below are several potential industry applications where this part might be utilized:

  • Consumer Electronics: In devices like smartphones, tablets, and portable chargers, the CDSOD323-T15SC could serve to protect against transient voltage events that occur during charging cycles. The low reverse voltage of 15V allows for compatibility with many consumer devices.
  • Automotive: If the CDSOD323-T15SC conforms to standards such as AEC-Q100, it might be suitable for automotive applications where transient suppression is essential for protecting vehicle electronic systems from electrical noise and voltage spikes. Potential related applications could include engine control units or infotainment systems.
  • Telecommunications: In network interface cards or other communication devices, the CDSOD323-T15SC could potentially safeguard sensitive components from transient voltage induced by lightning strikes or other electrical fluctuations during operation, thereby enhancing system reliability.
  • IoT Devices: With the proliferation of Internet of Things devices, the need for overvoltage protection is increasing. The CDSOD323-T15SC might be utilized in smart sensors or connected home devices to ensure operational integrity despite electrical disturbances.
  • Industrial Automation: In automation systems, including programmable logic controllers (PLCs) and robotics, the CDSOD323-T15SC could potentially provide essential protection for microcontrollers and communication interfaces against voltage transients, enhancing the longevity and performance of industrial equipment.

These potential industry applications are only conceptual and illustrative. Therefore, it is crucial for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer that specializes in a broad range of electronic components, including transient voltage suppressors and diodes. The company’s focus on reliability and performance ensures that components such as the CDSOD323-T15SC are designed to meet rigorous testing standards. Bourns produces a variety of similar parts, catering to diverse needs in the electronics industry.

With its commitment to innovation, Bourns continues to advance technologies associated with transient suppressors, offering products that support voltage clamping and transient protection across a variety of applications. Their role in developing industry-leading technology aligns with current trends towards more compact and efficient electronic solutions.

Research Price and Stock for CDSOD323-T15SC by Bourns Inc on Findchips.com

For those considering the purchase of the CDSOD323-T15SC, it is advisable to research stock and pricing at Findchips. This platform provides a comprehensive database of electronic components, enabling users to efficiently compare pricing and availability.

The Transient Suppressors subcategory can also be explored on Findchips to identify alternative parts offered by Bourns Inc or other manufacturers, which may meet specific design parameters. Historically, the CDSOD323-T15SC has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, it is important to check Findchips for the most current stock levels and pricing as availability may vary.

Compare pricing for CDSOD323-T15SC and other Transient Suppressors / Diodes at findchips.com