Overview of CDV16FF121JO3F by Cornell Dubilier Electronics Inc.
The CDV16FF121JO3F is a high-grade Mica Capacitor manufactured by Cornell Dubilier Electronics Inc. Known for their reliability and precision, mica capacitors are essential for applications requiring stable capacitance over a wide temperature range. This specific model boasts a dielectric material of mica, providing a capacitance of 0.00012 µF with a robust rated DC voltage of 1000 V and an AC voltage rating of 350 V. Its tolerance levels on both the positive and negative sides are set at 5%, and it operates efficiently within a wide temperature range (-55 °C to +125 °C), making it suitable for various demanding environments. The component is designed for through-hole mounting and comes in a radial leaded package that is RoHS compliant, ensuring compatibility with environmentally conscious production standards.
Industry Applications for CDV16FF121JO3F
The characteristics of the CDV16FF121JO3F make it highly versatile, suggesting its suitability for a wide range of applications and industries. Here are a few potential use cases:
- Education and Research: In laboratories or educational institutions, the precision and stability of this mica capacitor may be suitable for experimental setups and research projects requiring accurate measurements.
- Internet of Things (IoT): IoT devices often operate in diverse environments and require components with stable performance over a range of temperatures. The thermal stability and robustness of CDV16FF121JO3F could potentially meet these needs.
- Computing and Data Storage: High-performance computing solutions and data storage systems that demand consistent operational reliability over time might benefit from the stability and reliability of mica capacitors like CDV16FF121JO3F.
- Aerospace and Defense: The durability and precision of this capacitor, coupled with its wide operating temperature range, may make it suitable for applications in aerospace and defense electronics where components must withstand extreme conditions.
- Healthcare: Medical devices requiring reliable capacitor performance in critical diagnostic or therapeutic equipment could potentially leverage the specific properties of the CDV16FF121JO3F for their designs.
- Automotive: With the industry’s increasing focus on reliability and longevity, particularly in the context of electric vehicles and advanced driver-assistance systems (ADAS), components like CDV16FF121JO3F could find applications in automotive electronics.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. stands as a leading manufacturer in the electronic components industry, particularly renowned for its capacitors. Within the realm of capacitors, their lineup of mica capacitors, including the CDV16FF121JO3F and similar parts, showcases their commitment to providing high-quality, durable components for a vast array of applications. Mica capacitors by Cornell Dubilier are distinguished for their precise capacitance values, excellent temperature stability, and reliability, thereby solidifying the manufacturer’s reputation in the electronics market.
Where to Find CDV16FF121JO3F by Cornell Dubilier Electronics Inc
To secure the CDV16FF121JO3F for your application, we recommend researching its availability on findchips.com. Here, you can also explore other Mica Capacitors that might be suitable alternatives to the CDV16FF121JO3F, offered by Cornell Dubilier Electronics Inc or various other manufacturers. Historically, this part has been available from distributors such as Perfect Parts Corporation, Master Electronics, Farnell, and element14 Asia-Pacific. However, for current stock levels and pricing, it is vital to consult findchips.com directly.