Overview of CEC1702Q-B2-I/SX by Microchip Technology Inc.
The CEC1702Q-B2-I/SX is a 32-bit RISC microcontroller (MCU) that features the ARM Cortex-M4 architecture. It is packaged in a very thin profile WFBGA-84 format, making it suitable for space-constrained applications. This microcontroller integrates a crypto-embedded controller which adds security features crucial for various applications that require encryption and secure data handling.
Manufactured by Microchip Technology Inc., the part is listed as active in the market. It boasts several significant attributes, such as a maximum operating temperature of 85 °C and a minimum operating temperature of -40 °C, which aligns with the requirements for industrial applications. This microcontroller operates at a nominal supply voltage of 3V, with a range between 2V and 3.465V, demonstrating its versatility in various power conditions.
The CEC1702Q-B2-I/SX is also equipped with features like ADC capabilities, DMA channels, and PWM channels, facilitating its use in complex signal processing and control applications. The component supports 65 input/output lines, which enhance its adaptability for different configurations in electronic design.
As of the current writing, the factory lead time for this component is approximately four weeks. Furthermore, it adheres to the ROHS directive, ensuring compliance with environmental standards. Its screening level is TS 16949, indicating a commitment to quality management in industrial contexts.
Industry Applications for CEC1702Q-B2-I/SX
The potential applications of the CEC1702Q-B2-I/SX microcontroller span across various industries. Below are some example applications where this component might be fitting:
- Security and Surveillance: This microcontroller could be integrated into security camera systems or alarm systems, where data encryption is critical. The crypto-embedded features may support secure communication protocols, enhancing the overall security framework of the systems.
- Financial Technology (Fintech): In fintech applications, the CEC1702Q-B2-I/SX might be employed in secure payment devices or ATMs, where robust encryption and secure processing of financial transactions are essential. Its ADC capabilities may assist in processing analog signals from card readers and sensors.
- Computing and Data Storage: The part could find applications in data storage devices where data integrity and security are vital. Its embedded crypto controller may contribute to secure data encryption during storage and transmission, ensuring sensitive data remains protected.
- Aerospace and Defense: If compliant with military specifications, this microcontroller might be utilized in avionics systems or defense communication devices, where reliability and secure data handling are paramount. The environmental tolerance of the part aligns with the demanding conditions encountered in aerospace applications.
- Telecommunications: The microcontroller could be used in networking devices, possibly for secure data transmission. Its various channels for input/output may facilitate connections with different communication modules.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must carry out thorough analyses and verification to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer known for its extensive portfolio in the field of microcontrollers and processors. The company specializes in designing and manufacturing a vast array of microcontrollers, including the CEC1702Q-B2-I/SX, which is part of their RISC microcontroller offerings. Microchip’s microcontrollers are often recognized for their scalability, ease of use, and broad application in embedded systems.
In addition to the CEC1702Q-B2-I/SX, Microchip manufactures other similar parts tailored to various application needs, offering features that range from basic control functions to complex signal processing capabilities. This wide range supports diverse applications in consumer electronics, industrial automation, automotive, and more.
Research Price and Stock for CEC1702Q-B2-I/SX by Microchip Technology Inc on Findchips.com
For those interested in acquiring the CEC1702Q-B2-I/SX, it is advisable to research stock levels and pricing on Findchips. The company’s microcontrollers, found in the Microcontrollers subcategory, provide avenues to discover alternate parts from Microchip Technology Inc. or other manufacturers.
This particular part has been previously available through several distributors, including Master Electronics, Avnet Americas, DigiKey, and Mouser Electronics. However, it is essential to check Findchips for current stock availability and pricing as these details may fluctuate.