Overview of CFS-20632768DZFB by Citizen Finedevice Co Ltd.
The CFS-20632768DZFB is a parallel fundamental quartz crystal that operates at a nominal frequency of 32.768 kHz. It exhibits a load capacitance of 12.5 pF, making it suitable for applications where precise timing is essential. This component is housed in a cylindrical, radial package, with dimensions of 6.2 mm in diameter and 2 mm in height. The crystal’s frequency stability is noted to be around 0.0069%, which indicates minimal deviation from its nominal frequency under specified conditions.
Additionally, this part is compliant with ROHS regulations, which is critical for manufacturers looking to adhere to environmental standards. It has a frequency tolerance of ±20 ppm, which ensures reliable performance in various applications. The component is equipped with a drive level of 1 µW, signifying its low power consumption. The aging rate is specified as 3 ppm in the first year, which reflects the crystal’s longevity and reliability over time.
As of the current writing, the part is classified under an active life cycle, suggesting it is still in production and available for procurement. The applicable ECCN code is EAR99, and the HTS code is 8541.60.00.10, which are important for international shipping and compliance. This crystal is designed for through-hole mounting, which facilitates easy integration into diverse electronic systems.
Industry Applications for CFS-20632768DZFB
The versatility of the CFS-20632768DZFB allows it to find potential applications in various industries. Below are examples of how this part might be utilized in select sectors:
- Consumer Electronics: The crystal might be suitable for use in devices such as digital watches, alarm clocks, and microcontroller-based systems that require precise timekeeping. Given its low power consumption and small form factor, it could potentially enhance battery life in portable devices.
- Industrial Automation: In industrial settings, the crystal might be used in timing circuits for control systems, robotics, or automated machinery where accuracy is critical. The crystal’s stability and low aging rate could contribute to improved system reliability over prolonged periods.
- Audio and Video Systems: Potential applications may include synchronization of audio and video signals in consumer electronics like televisions and audio interfaces. The frequency precision offered by the crystal could help reduce latency and improve the overall signal quality.
- Electronic Manufacturing: Within the manufacturing realm, the crystal could be utilized in various test equipment and diagnostic tools. Its reliability and compliance with ROHS standards make it a suitable candidate for assembly in safety-critical devices.
- Education and Research: In laboratory settings, this crystal might be employed in various experimental setups or educational projects that involve frequency generation. Its properties could allow students and researchers to explore principles of electronics and signal processing.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Citizen Finedevice Co Ltd.
Citizen Finedevice Co Ltd. is a manufacturer recognized for its contributions in the field of quartz crystals, particularly in the subcategory of Quartz Crystals and Crystals/Resonators. The company offers a range of products designed to meet the diverse needs of various electronic applications, emphasizing quality and compliance with international standards.
The CFS-20632768DZFB is part of the CFS206 series, which demonstrates Citizen Finedevice’s commitment to producing reliable timing solutions. Other similar parts from their portfolio may include various oscillators and crystals with different specifications aimed at fulfilling additional market demands.
Research Price and Stock for CFS-20632768DZFB by Citizen Finedevice Co Ltd on Findchips.com
- New Advantage Corporation
- Sensible Micro Corporation
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
However, current stock levels at these distributors can fluctuate, making it essential for purchasers to check Findchips for the latest information.