Overview of CG0603MLC-05E by Bourns Inc.
The CG0603MLC-05E by Bourns Inc. is a chip varistor characterized by a 5V operating voltage and a maximum clamping voltage of 20V. Designed in a compact 0603 [1608 metric] surface mount package, this component adheres to the rigorous RoHS compliance standards, making it suitable for environmentally conscious applications. Notably, it is part of the ChipGuard MLC series, which is acknowledged for its effectiveness in guarding against Electrostatic Discharge (ESD) events. With an operating temperature range spanning from -55°C to +125°C and a dual-ended terminal shape with a silver finish, the CG0603MLC-05E demonstrates versatility across various environmental conditions and applications. Furthermore, this varistor is packaged in a tape and reel format, facilitating automated assembly processes.
The conformal coating and AEC-Q200 qualification underscore its reliability and durability in demanding settings. This certification indicates that the CG0603MLC-05E is designed to meet the stringent requirements of automotive applications, although it’s widely applicable across other industrial scenarios as well. With a lifecycle status of “Not Recommended” as per the provided data, potential adopters of this technology must consider its supply longevity and explore alternative solutions that adhere to their project lifecycle requirements.
Industry Applications for CG0603MLC-05E
While the CG0603MLC-05E varistor has direct implications for various sectors, its capabilities are particularly beneficial wherever ESD protection is paramount. It’s essential to understand that these potential industry applications are conceptual and require thorough verifications by professional engineering and design teams to ensure compliance with specific standards and performance expectations.
- Consumer Electronics: Devices that are frequently handled or exposed to user interaction, such as smartphones, tablets, and wearables, could potentially benefit from the ESD protection offered by the CG0603MLC-05E. These components might shield sensitive touchscreens or other user interface elements from static discharges.
- Industrial Automation: In environments where electronic equipment is susceptible to sudden electrical disturbances, the varistor could potentially serve as a protective element for control panels, sensor units, and communication interfaces.
- Telecommunications: Networking devices, including routers, switches, and modems, which are critical to maintaining data integrity and flow, might utilize such a varistor to guard against ESD that could disrupt network performance.
- Education and Research: Laboratory equipment and educational tools, which require precise measurements and stability, could also potentially benefit from the added protection against electrical noise and surges provided by these varistors.
Please note, these applications are illustrative only and require appropriate analysis and validation to ensure the CG0603MLC-05E varistor fits the specific use case in terms of performance and regulatory compliance.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer specializing in electronic components, with a particular focus on Non-linear Resistors and a broad range of other resistive technologies. Within the scope of Non-linear Resistors, Bourns offers an extensive line of varistors, including the CG0603MLC-05E, designed to meet divergent industry requirements ranging from automotive to consumer electronics. These components are engineered for precision, reliability, and protection, reflecting Bourns Inc.’s commitment to technical excellence and innovation. By leveraging their expertise in various resistor technologies, Bourns Inc. continues to develop products that address the evolving challenges of electrical and electronic designs.
Where to Find CG0603MLC-05E by Bourns Inc
For those looking to procure the CG0603MLC-05E varistor, findchips.com offers up-to-date inventory information from several distributors. To locate this specific part, or to explore alternate Non-linear Resistors that might suit a particular application, users can leverage the comprehensive search and comparison tools available on the platform. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey have stocked the CG0603MLC-05E. However, availability can fluctuate, so it’s recommended to visit findchips.com directly for the current stock levels, pricing, and potential alternatives from Bourns Inc or other reputable manufacturers.