Overview of CG0603MLU-05E by Bourns Inc.
The CG0603MLU-05E by Bourns Inc. is a varistor characterized by a 5V operating voltage and a maximum clamping voltage of 25V, designed for surface mounting in a compact 0603 (1608 metric) chip package. It’s constructed using metal oxide film technology, part of the Chipguard MLU series, and is compliant with RoHS standards. This component is primarily used for electrostatic discharge (ESD) suppression, with minimal packaging dimensions (1.6 mm x 0.8 mm x 0.45 mm) to fit into tight PCB spaces, offering a practical solution for protecting sensitive circuitry against voltage spikes.
This varistor operates optimally between a temperature range of -40°C to 125°C, enhancing its performance reliability in varying environmental conditions. The dual-ended terminal placement and wraparound terminal shape with a nickel barrier underneath a tin finish ensure robust connection points and solderability, adhering to the JESD-609 Code e3 standards. Moreover, this part is active in the part life cycle with factory lead times currently estimated at about 10 weeks.
Industry Applications for CG0603MLU-05E
- Consumer Electronics: This varistor could potentially be implemented in various consumer electronics where space is limited yet effective voltage spike protection is crucial. Devices such as smartphones, laptops, and tablets might benefit from including this part to safeguard their power supply circuits.
- Industrial Automation: In automation technology, robust components capable of handling operational extremes are essential. CG0603MLU-05E might be found in control systems for assembly lines or manufacturing robots, providing necessary ESD protection to maintain system integrity.
- Audio and Video Systems: High-fidelity audio and professional-grade video equipment often require stringent ESD protection to ensure performance and longevity. This varistor might be used in such applications to prevent damage from static electricity affecting sensitive audio/video components.
- Renewable Energy: Systems such as solar inverters and wind turbine controllers, which are exposed to environmental elements and can accumulate static charges, might incorporate CG0603MLU-05E to mitigate potential ESD damage, thus ensuring reliable operation.
- Robotics and Drones: Sophisticated electronics in robots and drones require protection from ESD, which could compromise sensor and controller functionalities. This varistor might be included in their design to help protect critical navigation and operational components from static charges.
Note: The potential industry applications mentioned are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure the CG0603MLU-05E meets specific requirements and adheres to industry standards.
About Bourns Inc.
Bourns Inc. is a global manufacturer known for its comprehensive range of electronic components, particularly excelling in the production of resistors. Within the sector of resistors, Bourns has demonstrated expertise in the design and manufacturing of Non-linear Resistors. The CG0603MLU-05E is a testament to their commitment to quality and innovation in this field. Their product range often addresses complex challenges in electronic circuitry, providing both standard and customized solutions that cater to varied industrial needs. Their components generally comply with international standards, including RoHS, which further affirms their dedication to environmental stewardship and product safety.
Where to Find CG0603MLU-05E by Bourns Inc
To purchase the CG0603MLU-05E, it’s recommended to use findchips.com to research current availability and pricing. This part has historically been available at distributors like Mouser Electronics, Digi-Key, Newark, and Avnet Americas. However, for the most accurate and up-to-date information, directly checking on findchips.com will provide real-time details about stock levels and distributor prices. Additionally, for alternative Non-linear Resistors that might fit different application needs, findchips.com offers a wide range of options that include parts potentially offered by Bourns Inc or other manufacturers.