Overview of CGA1A2X7R1E471K030BA by TDK Corporation
The CGA1A2X7R1E471K030BA is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 0.00047 µF (470 pF) and operates at a rated voltage of 25V. The capacitor is constructed using ceramic as the dielectric material and has a temperature characteristic denoted as X7R, implying it has a temperature coefficient of 15% ppm/°C. This part operates effectively over a wide temperature range, from -55 °C to 125 °C, making it suitable for various applications that may encounter severe environmental conditions.
Manufactured by TDK Corporation, a recognized entity in the electronic components industry, the CGA1A2X7R1E471K030BA stands out due to its halogen-free and RoHS compliance, ensuring safety and regulatory adherence in electronic designs. The part life cycle code indicates that it is an active product, meaning it is currently being produced and sold. Additionally, the part is packaged in a small rectangular shape with dimensions of 0.6 mm in length, 0.3 mm in width, and a height of 0.3 mm, fitting into the size code of 0201.
Notably, the capacitor has an AEC-Q200 compliance marking, suggesting that it meets automotive standards, making it appropriate for use in automotive applications. The part features a matte tin over nickel terminal finish and encompasses a surface mount design, enhancing its usability in compact electronic circuits.
Industry Applications for CGA1A2X7R1E471K030BA
The versatility of the CGA1A2X7R1E471K030BA makes it suitable for a range of industry applications. Below are several potential industries where this component might be utilized:
- Internet of Things (IoT): The compact size and high reliability of the CGA1A2X7R1E471K030BA could potentially benefit devices in the IoT ecosystem. For instance, it might find applications in smart sensors and connected devices that require stable capacitance and compact footprint.
- Industrial Automation: In automation systems, this capacitor might be used in control units or signal processing circuits. Its temperature resilience along with its AEC-Q200 compliance might help in environments with varying temperatures and operational stresses.
- Healthcare: While it is important to verify specific standards for medical applications, the CGA1A2X7R1E471K030BA could potentially be utilized in medical imaging systems or portable diagnostic devices, due to its stability over a wide temperature range. Compliance with relevant safety standards will need to be confirmed for any actual use.
- Renewable Energy: The component might be employed in systems such as solar inverters or energy storage devices. Its durability and efficiency in various conditions might support its use in applications that require reliable performance over extended periods.
- Robotics and Drones: Its lightweight and compact design could be conducive to miniature drones or robotic devices, possibly contributing to enhanced performance and increased energy efficiency. These systems often rely on high-precision components to ensure reliable operations.
These potential industry applications are only conceptual and illustrative, and it is advisable for engineering and design teams to conduct thorough analyses to confirm adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global manufacturer known for its wide range of electronic components, particularly capacitors. Their focus on innovation and quality has positioned them as a significant player in the capacitor market, particularly with their offerings of ceramic capacitors. The CGA1A2X7R1E471K030BA is a part of their multilayer ceramic capacitor (MLCC) range, which showcases TDK’s commitment to producing reliable components for various applications. Alongside the CGA1A2X7R1E471K030BA, TDK produces a variety of similar components that cater to the demands of automotive, industrial, and consumer electronics markets.
Research Price and Stock for CGA1A2X7R1E471K030BA by TDK Corporation on Findchips.com
This section recommends that readers research stock and pricing for the CGA1A2X7R1E471K030BA at Findchips.com. This platform can provide real-time data on availability and costs for this component. Additionally, it hosts a range of options in the Ceramic Capacitors subcategory, which might include alternate parts offered by TDK Corporation or other manufacturers.
Historically, the part has been available through various distributors, including TME, Avnet Americas, Verical, and Future Electronics. However, it is advisable to check Findchips for updated information on current stock levels and pricing from these distributors.