Overview of CGA2B2X7R1H102K050BA by TDK Corporation
The CGA2B2X7R1H102K050BA is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. It is designed to offer a capacitance of 0.001 µF with a capacitance tolerance of ±10%. The component operates within a voltage range of 50V and features a dielectric characteristic of X7R, which allows it to retain stable electrical properties across a temperature range of -55°C to +125°C with a temperature coefficient of 15% ppm/°C. This capacitor is housed in a 0402 package, one of the smallest standard sizes, making it suitable for compact electronic assemblies. The part is designed for surface mount technology (SMT), facilitating automated assembly processes.
This ceramic capacitor is halogen-free, adhering to environmental standards including RoHS and REACH compliance, and is suitable for applications requiring high reliability as it meets the AEC-Q200 standard. The specifications also indicate a ‘Pbfree Code: Yes’ and ‘Rohs Code: Yes’, ensuring lead-free components, crucial for use in consumer electronics and other sensitive applications. Notably, the part is marked as ‘Active’ under the Part Life Cycle Code, indicating that it is currently in production and available for purchase.
Industry Applications for CGA2B2X7R1H102K050BA
The CGA2B2X7R1H102K050BA could potentially find applications across various high-tech industries given its robust design and specifications. Here are some possible, hypothetical use cases:
- Internet of Things (IoT): In IoT devices such as smart home sensors and wearables, the capacitor might be used to stabilize voltage and power supply circuits, potentially supporting the device’s consistent performance and reliability in diverse environmental conditions.
- Industrial Automation: This part could be utilized in automated production equipment control systems, where stable operation in the presence of fluctuating temperatures and electrical noises is critical. Its compliance with the AEC-Q200 standard suggests suitability for rugged industrial applications.
- Healthcare: The capacitor might find use in various medical devices where small size and precise capacitance are critical. Devices such as portable patient monitors or diagnostic equipment that require meticulous control of power supply circuits could potentially benefit from this component’s stability and compact footprint.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind power converters, this capacitor might assist in power management systems to improve energy efficiency and resilience against environmental changes.
- Robotics and Drones: Given the need for compact, reliable components in robotics and drones, this capacitor could potentially be incorporated into drone control systems, helping to mitigate power supply instabilities during flight or operation.
Note: These potential industry applications are solely hypothetical and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application demands.
About TDK Corporation
TDK Corporation is a prominent player in the electronics components industry, particularly known for its extensive range of capacitors, including Ceramic Capacitors. The company’s innovations and consistent quality have made it a preferred choice for various electronic applications. TDK products, including the CGA2B2X7R1H102K050BA, are designed to meet the stringent demands of a diverse customer base in the electronics market, offering solutions that enhance performance and reliability.
Where to Find CGA2B2X7R1H102K050BA by TDK Corporation
To purchase the CGA2B2X7R1H102K050BA, it is recommended to check on findchips.com where real-time stock levels and pricing from various distributors can be compared. Historically, distributors like Mouser Electronics, DigiKey, and Newark among others have stocked this part. However, for the most accurate and up-to-date availability, directly visiting findchips.com is the best approach. More generic searches within the category of Ceramic Capacitors might also help you discover alternative components from TDK or other manufacturers that could match your specific needs.