Overview of CGA2B3X7R1E104K050BB by TDK Corporation
The CGA2B3X7R1E104K050BB is a multilayer ceramic capacitor designed primarily for surface mount applications. It features a capacitance of 0.1 µF and is rated for a direct current voltage of 25V. This component adheres to a tolerance of 10%, both positive and negative, which makes it suitable for various applications where precise capacitance values are necessary.
Constructed with a dielectric material of ceramic, this part boasts a temperature coefficient of X7R, indicating a temperature performance range of -55 °C to +125 °C with a variation in capacitance of 15% over that temperature range. The compact 0402 package size (1 mm x 0.5 mm) allows for flexibility in PCB design, making it ideal for space-constrained applications. Additionally, this component is halogen-free and compliant with both RoHS and REACH standards, ensuring its applicability in modern electronics that prioritize environmental considerations.
As of this writing, the factory lead time for the CGA2B3X7R1E104K050BB is approximately 45 weeks and 3 days, which is critical information for procurement teams planning product timelines.
Industry Applications for CGA2B3X7R1E104K050BB
The CGA2B3X7R1E104K050BB might find use in various industries due to its electrical characteristics and compact form factor. Below are several potential applications, along with examples of how this part could support those applications:
- Internet of Things (IoT): In IoT devices, capacitance stability is vital for performance. The CGA2B3X7R1E104K050BB could potentially be included in wireless sensors or smart appliances, helping to filter and stabilize power supply voltages. Its small footprint is particularly advantageous for compact design.
- Industrial Automation: In automation equipment, the CGA2B3X7R1E104K050BB might be used in control panels or actuators, where reliable capacitance is necessary for signal processing or power management. This part’s durability within a wide temperature range could also enhance operational resilience in various industrial environments.
- Healthcare: Potentially, the CGA2B3X7R1E104K050BB could be used in medical devices such as monitoring equipment or portable diagnostic tools, where precise capacitance is crucial for accurate readings. Its compliance with RoHS and REACH standards ensures safety and reliability in sensitive applications.
- Renewable Energy: In solar inverters or battery management systems, capacitors are essential for energy storage and filtering. The CGA2B3X7R1E104K050BB could possibly contribute to efficient energy conversion and stability, ensuring improved performance in renewable energy systems.
- Robotics and Drones: The lightweight and compact nature of the CGA2B3X7R1E104K050BB might make it suitable for use in drones or robotic systems, where space and weight constraints are critical factors. Its reliable performance across varying temperatures is beneficial in outdoor or variable environmental conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar ceramic capacitors with different characteristics may also serve these applications effectively.
About TDK Corporation
TDK Corporation is recognized as a leading manufacturer in the field of electronic components, specializing in various types of capacitors, including the CGA2B3X7R1E104K050BB and other multilayer ceramic capacitors. Their extensive portfolio caters to the needs of various markets, including consumer electronics, automotive, telecommunications, and industrial sectors. TDK is committed to innovation, producing components that offer high reliability, efficiency, and environmental sustainability. Other similar parts manufactured by TDK might include capacitors with varying capacitance values, voltage ratings, and physical sizes, catering to a wide array of design requirements across different applications.
Where to Find CGA2B3X7R1E104K050BB by TDK Corporation
For those looking to procure the CGA2B3X7R1E104K050BB, it is advisable to research purchasing options on findchips.com. This platform provides valuable insights into availability, pricing, and comparison against similar components in the Ceramic Capacitors category. Historically, this part has been available through various distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and TTI. However, stock levels and pricing can fluctuate, so checking findchips.com for the most current data is recommended.