Overview of CGA2B3X7R1E224K050BB by TDK Corporation
The CGA2B3X7R1E224K050BB is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. It features a capacitance of 0.22µF, with a voltage rating of 25V and a tolerance of ±10%. This particular model is housed in an 0402 [1005 Metric] package, ensuring its compactness for sophisticated electronic assemblies. The dielectric characteristic of this capacitor is X7R, which signifies a ±15% change over a temperature range of -55°C to +125°C, making it suitable for a wide range of temperature applications. Its dimensions are characterized by a length of 1mm, a width of 0.5mm, and a height of 0.5mm, confirming its tiny footprint.
Falling under the category of Ceramic Capacitors, the CGA2B3X7R1E224K050BB boasts a robust design, evidenced by its compliance with the AEC-Q200 standard, demonstrating reliability for automotive applications. Additionally, this component is fully compliant with RoHS and Pb-free directives, ensuring its suitability for use in environmentally sensitive applications. The factory lead time for this part, as of the current writing, is 16 weeks and 3 days, reflecting its production and delivery timeline.
Industry Applications for CGA2B3X7R1E224K050BB
The versatility of the CGA2B3X7R1E224K050BB lends it to a broad spectrum of industry applications. While these recommendations are conceptual and meant for illustrative purposes only, it’s crucial for engineering and design teams to analyze and verify suitability for their specific requirements.
- Internet of Things (IoT): Given its compact size and reliable temperature performance, the CGA2B3X7R1E224K050BB could potentially be used in IoT devices such as smart sensors, home automation controllers, and wearable technology. The durability and reliability would be beneficial in the varying environments these devices operate in.
- Industrial Automation: Automation equipment requires components that can withstand harsh conditions and operate reliably. The AEC-Q200 compliance of CGA2B3X7R1E224K050BB hints at its suitability for use in industrial control systems and automation machinery, where stable capacitance over a range of temperatures is crucial.
- Healthcare: Medical devices that are used both in clinical settings and for personal healthcare monitoring can benefit from the reliability and compact size of the CGA2B3X7R1E224K050BB. Devices such as patient monitors, portable diagnostic equipment, and health wearables could potentially employ this capacitor due to its RoHS compliance and operational temperature range.
- Renewable Energy: Solar inverters, wind turbine controllers, and other renewable energy systems that require high reliability and long service lives might find the CGA2B3X7R1E224K050BB applicable. The component’s durability and compatibility with environmental directives align with the green objectives of these industries.
- Robotics and Drones: The robustness and compact form factor of this MLCC make it a candidate for use in robotics and drones, where precision, durability, and light weight are paramount. These applications benefit from the capacitor’s X7R dielectric characteristic for temperature stability.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, with a strong reputation in the development of Ceramic Capacitors. TDK’s portfolio in the capacitor category is extensive, offering components that fit a wide range of applications in terms of size, capacitance, voltage rating, and temperature stability. The CGA2B3X7R1E224K050BB is only one example of TDK’s commitment to high-quality and reliable ceramic capacitors, suitable for a variety of demanding applications. TDK is known for its rigorous quality control processes and its innovativeness in material science, which puts its capacitors at the forefront of the electronic component industry.
Where to Find CGA2B3X7R1E224K050BB by TDK Corporation
When it comes to sourcing the CGA2B3X7R1E224K050BB, Findchips.com offers a comprehensive and up-to-date database of available stock from reputable distributors. For those looking into purchasing or researching this particular capacitor, it is advisable to start on Findchips.com to review current availability and pricing. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most current stock levels, pricing, and potential alternative Ceramic Capacitors offered by TDK Corporation or other manufacturers, visiting Findchips.com is recommended.