CGA2B3X7R1H104K050BE by TDK Corporation

Overview of CGA2B3X7R1H104K050BE by TDK Corporation

The CGA2B3X7R1H104K050BE is a multilayer Ceramic Capacitor designed for surface mount applications. It offers a capacitance of 0.1 µF with a voltage rating of 50V. This component adheres to a ±10% capacitance tolerance and features an X7R dielectric characteristic, indicating a ±15% change over a temperature range of -55°C to +125°C. The capacitor is enclosed in a compact 0402 [1005 Metric] chip package, with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height, suitable for high-density installation environments. Its terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring reliable solderability while being compliant with the RoHS and REACH standards. Manufactured by TDK Corporation, this part is designed for stability and reliability in various electrical circuits, underscored by its AEC-Q200 compliance for automotive applications.

Industry Applications for CGA2B3X7R1H104K050BE

The versatility and specification of the CGA2B3X7R1H104K050BE make it suitable for a wide range of applications across various industries. Here are some potential use cases, albeit dependent on further engineering and design verifications.

  • Internet of Things (IoT): Given its small size and reliability over a wide temperature range, this capacitor could be utilized in IoT devices, where space is at a premium and operational conditions vary widely.
  • Industrial Automation: Automation equipment that operates continuously in fluctuating environmental conditions might benefit from the thermal stability and capacitance precision of this component.
  • Healthcare: Medical devices that require compact, reliable capacitors for smooth operation could use the CGA2B3X7R1H104K050BE, particularly those that are subjected to varying temperatures and need to maintain precise capacitance tolerance for sensitive measurements and operations.
  • Renewable Energy: Equipment in the renewable energy sector, especially in solar and wind power applications, which often face harsh environmental conditions, might benefit from the robustness and reliability offered by this ceramic capacitor.
  • Robotics and Drones: The compact size and performance parameters of this capacitor align well with the needs of robotics and drone manufacturing, where components must perform reliably across a broad spectrum of operational conditions.

Note: The specific suitability of CGA2B3X7R1H104K050BE for these applications requires thorough analysis by design and engineering teams to ensure compliance with all operational requirements.

About TDK Corporation

TDK Corporation is a global leader in the manufacturing of electronic components, leveraging a wide portfolio of products that include advanced materials, components, and systems. With a particular emphasis on Ceramic Capacitors, TDK has established itself as an authority in the production of high-quality, reliable components suitable for a vast array of applications. The CGA2B3X7R1H104K050BE is just one example of TDK’s commitment to bringing innovative, durable products to the market. The corporation produces a range of similar parts, demonstrating its capabilities in creating components that meet stringent specifications for performance, longevity, and safety.

Where to Find CGA2B3X7R1H104K050BE by TDK Corporation

To source the CGA2B3X7R1H104K050BE, one should consider leveraging the resources available on FindChips.com. This platform facilitates the comparison of stock levels and pricing across various distributors. For this capacitor, distributors such as Avnet Abacus, NexGen Digital, TME, and TTI have historically offered it. However, availability and pricing can fluctuate. The Ceramic Capacitors category on FindChips.com can also assist in locating alternative parts offered by TDK Corporation or other manufacturers, should the CGA2B3X7R1H104K050BE be unavailable or unsuitable for specific application requirements.

Compare pricing for CGA2B3X7R1H104K050BE and other Ceramic Capacitors / Capacitors at findchips.com