CGA3E1X5R0J475K080AC by TDK Corporation

Overview of CGA3E1X5R0J475K080AC by TDK Corporation

The CGA3E1X5R0J475K080AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF and a rated voltage of 6.3V. Encased in a 0603 [1608 Metric] chip package, this capacitor brings with it the reliability and precision expected from TDK components. It features a capacitance tolerance of ±10% and operates within the X5R dielectric characteristic, which ensures a stable capacitance over a -55°C to +85°C temperature range and with a temperature coefficient of 15% per degree Celsius. This makes it ideally suited for various applications that require a reliable capacitor within a compact footprint.

The CGA3E1X5R0J475K080AC is fully compliant with current RoHS and REACH regulations, emphasizing TDK’s commitment to environmental sustainability. With a halogen-free design and a terminal finished with matte tin over nickel, it suits a broad range of manufacturing and operational contexts. The part is cited as active, reflecting TDK’s ongoing production and support for this component.

For applications and projects considering this capacitor, it’s worth noting that the factory lead time, as of the current writing, is 20 weeks and 4 days. This is an essential consideration for project timing and inventory management.

Industry Applications for CGA3E1X5R0J475K080AC

The applications for the CGA3E1X5R0J475K080AC span a wide range of industries. This breadth is primarily due to its compact size, temperature stability, and capacitance value, which are critical factors in many modern electronic systems. Here are several potential use cases for this ceramic capacitor:

  • In Internet of Things (IoT) devices, this capacitor might find application in both the power management and sensor modules to ensure reliable operation over a range of environmental conditions. Given its compact size and stability, it could help in miniaturizing devices without sacrificing performance.
  • Within Industrial Automation systems, this part could potentially be used in control circuits and interfaces that require consistent performance across a broad temperature range. The robustness provided by its specification could support the reliability demanded in such critical applications.
  • The Healthcare sector could utilize this component in portable diagnostic equipment, where stable electrical performance is necessary for accurate readings. Its compliance with RoHS and REACH suggests it is safe for use in sensitive environments.
  • For Renewable Energy systems, like solar inverters or wind turbine controls, the CGA3E1X5R0J475K080AC might help in smoothing operations and power management due to its stable energy storage capabilities across temperature fluctuates.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About TDK Corporation.

TDK Corporation stands as a significant player in the electronics world, specializing in the manufacturing of a wide range of electronic components. Among these, their expertise in Ceramic Capacitors is particularly notable. TDK’s ceramic capacitors, including the CGA3E1X5R0J475K080AC, are highly regarded for their quality, reliability, and innovative design. The company’s commitment to research and development in the field of passive electronic components ensures their products meet the stringent requirements of modern electronic devices.

TDK Corporation’s portfolio not only includes a diverse range of ceramic capacitors but also covers other essential components such as inductors, filters, and sensors, making them a comprehensive source for electronic parts. Their investment in technology related to ceramic materials and electronic component manufacturing ensures that their products, like CGA3E1X5R0J475K080AC, remain at the forefront of the industry, fulfilling both current and emerging market needs.

Where to Find CGA3E1X5R0J475K080AC by TDK Corporation

For those looking to procure the CGA3E1X5R0J475K080AC, a visit to findchips.com is advisable. At FindChips, you can see real-time pricing and availability information from a wide range of distributors. While historically, this part has been available through distributors such as Avnet Abacus, NexGen Digital, TME, and Future Electronics, it is essential to check current stock levels and pricing through FindChips for the most up-to-date information. Furthermore, for those considering alternatives or additional components in similar applications, the site offers a comprehensive database of Ceramic Capacitors. This resource can help in finding alternate parts from TDK Corporation or other reputable manufacturers to fit your specific needs.

Compare pricing for CGA3E1X5R0J475K080AC and other Ceramic Capacitors / Capacitors at findchips.com