Overview of CGA3E1X7R1V105K080AC by TDK Corporation
Featuring a multilayer ceramic construction, the CGA3E1X7R1V105K080AC is a ceramic capacitor designed to operate at a rated direct current voltage of 35 V. This component, classified under the Ceramic Capacitors subcategory, exhibits a capacitance of 1 µF and is notable for its compact 0603 package size, which corresponds to dimensions of 1.6 mm in length and 0.8 mm in width. The capacitor also features a height of 0.8 mm, making it suitable for various space-constrained applications.
With a capacitance tolerance of ± 10%, the CGA3E1X7R1V105K080AC utilizes an X7R dielectric, which provides a stable capacitance across a significant temperature range, embracing temperatures from -55 °C to 125 °C. It is compliant with RoHS regulations and is recognized for its Pb-free code, further aligning with industry environmental standards. The part is currently active in the market, with a factory lead time of approximately 32 weeks and 4 days as of the current writing, allowing for adequate procurement planning.
The product is part of the CGA Conductive Epoxy Series and offers a temperature coefficient of ±15 ppm/°C, which reinforces its reliability in fluctuating thermal environments. Its SMT (Surface Mount Technology) design enhances integration into automated assembly processes, making it appealing for mass production in various electronic devices.
Industry Applications for CGA3E1X7R1V105K080AC
The versatile nature of the CGA3E1X7R1V105K080AC lends itself to several potential industry applications, possibly including:
- Internet of Things (IoT): This capacitor might be used in IoT devices that require compact components with stable performance over a range of temperatures, such as smart sensors or wearables. The small footprint and reliable characteristics of the CGA3E1X7R1V105K080AC could support efficient energy transfer in low-power applications.
- Healthcare: In medical devices, the CGA3E1X7R1V105K080AC might play a role in monitoring equipment or diagnostic tools. Its compliance with RoHS and AEC-Q200 standards could potentially align with regulatory requirements for medical applications, contributing to safe and efficient device operation.
- Industrial Automation: This part could be utilized in control systems or sensor applications within industrial settings. Its multilayer design may help ensure reliable performance in environments subject to vibration or temperature fluctuations, which are common in factory automation processes.
- Robotics and Drones: The lightweight and compact nature of the CGA3E1X7R1V105K080AC might make it suitable for use in compact control circuits found in drones and robotic systems. Its ability to withstand a broad temperature range could enhance the reliability of components in varying operational conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the market may also find relevance in these sectors, depending on specific design criteria and electrical characteristics.
About TDK Corporation
TDK Corporation specializes in the development and manufacturing of electronic components, notably ceramic capacitors which are highly valued in modern electronics. The company’s focus on advancing technology and innovation earns it a reputable position in the electronics market. The CGA3E1X7R1V105K080AC is just one example of TDK’s offerings in the capacitors category, particularly within the multilayer ceramic capacitor range.
TDK is known for its emphasis on quality and reliability, and it strives to meet various standards, including automotive specifications where applicable. Other similar products within TDK’s portfolio may include various forms of multilayer ceramic capacitors, often applicable in similar scenarios due to their robust electrical properties and compact packaging.
Where to Find CGA3E1X7R1V105K080AC by TDK Corporation
If you are considering the CGA3E1X7R1V105K080AC for your project, it is advisable to research purchasing options on findchips.com. This resource can guide you to current stock levels and pricing for this component, as well as offer alternatives within the Ceramic Capacitors category that may also be suitable for your application. Historically, this part has been available through distributors such as:
- New Advantage Corporation
- Avnet Abacus
- Mouser Electronics
- DigiKey
Keep in mind that stock levels at these distributors may fluctuate, and checking findchips.com will provide the most accurate and up-to-date information.