CGA3E1X7S1C225K080AE by TDK Corporation

Overview of CGA3E1X7S1C225K080AE by TDK Corporation

The CGA3E1X7S1C225K080AE is a multilayer ceramic capacitor (MLCC) with a capacitance of 2.2 µF and a rated DC voltage of 16V. Encapsulated in a 0603 package, this component stands out with its rectangular shape and surface mount technology, making it suitable for compact and dense circuit designs. It is characterized by an X7S temperature coefficient, with operational temperature ranges from -55 °C to +125 °C, ensuring stability and functionality under varying environmental conditions. The capacitor is AEC-Q200 qualified, indicating its suitability for use in automotive applications where reliability is critical. Additionally, it features compliance with RoHS, REACH, and is defined under ECCN code “EAR99” with HTS code 8532.24.00.20 for trade.

This part is currently active in its lifecycle and is fabricated by TDK Corporation, a leading manufacturer in electronic components. With a package described simply as “chip”, and mounting through surface mount technology, this ceramic capacitor offers ease of integration into various device assemblies. Factory lead time is noted as 24 weeks at the time of writing.

Industry Applications for CGA3E1X7S1C225K080AE

The CGA3E1X7S1C225K080AE‘s specifications and properties suggest that it could potentially be ideal for several critical and high-tech industries. Below are applications where this ceramic capacitor might be effectively utilized:

  • Internet of Things (IoT): Possible use in IoT devices like smart thermostats, security systems, and lighting controls, where stability and reliability under diverse operating temperatures are necessary.
  • Industrial Automation: This capacitor could possibly be used in automation equipment controls that require consistent performance and minimal downtime, benefiting from the part’s stability over a broad temperature range and AEC-Q200 qualification for harsh environments.
  • Automotive: Given its compliance with AEC-Q200 standards, the component is suitable for use in automotive applications, possibly including control units, infotainment systems, and automotive power management systems, where reliability under temperature fluctuations and mechanical stresses is crucial.
  • Healthcare: While typically not mentioned for healthcare devices directly without specific medical certifications, components like the CGA3E1X7S1C225K080AE could theoretically find uses in non-invasive medical devices where high reliability and precise capacitive values are required.
  • Renewable Energy: Potentially suitable for applications in power inverters or controls in solar panels or wind turbines, where durable and reliable electronic components are necessary for long-term stability and efficiency.

Please note that these potential industry applications are conceptual and must be verified by engineering and design teams against industry standards and application-specific requirements.

About TDK Corporation

TDK Corporation is a significant player in the electronic components manufacturing industry, specializing in magnetic technology products, ceramic products, and ceramic capacitors. Their expertise in the field of ceramic capacitors is well-established, making them a preferred source for high-quality and robust capacitors like the CGA3E1X7S1C225K080AE. TDK is known for its innovative approach and consistent quality in the production of electronic components, which are used in various high-demand sectors such as telecommunications, digital electronics, and automotive systems.

Where to Find CGA3E1X7S1C225K080AE by TDK Corporation

To source the CGA3E1X7S1C225K080AE, visiting findchips.com provides real-time pricing and availability from multiple distributors. This part has historically been available through distributors like Chip1Stop, Avnet Asia, Sensible Micro Corporation, and Bristol Electronics. However, to confirm current stock levels and get the best pricing, it is advisable to check the latest details on Findchips.com. Additionally, for alternatives to this TDK part, you can explore other Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers on the same platform.

Compare pricing for CGA3E1X7S1C225K080AE and other Ceramic Capacitors at findchips.com