CGA3E2C0G1H180J080AA by TDK Corporation

Overview of CGA3E2C0G1H180J080AA by TDK Corporation

The CGA3E2C0G1H180J080AA is a high-quality ceramic capacitor manufactured by TDK Corporation. This multilayer ceramic capacitor (MLCC) features a capacitance of 18pF and a rated DC voltage of 50V. It is designed in a 0603 [1608 metric] chip package, which provides a compact footprint for surface mount technology (SMT) applications. The capacitor’s capacitance tolerance is ±5%, and it operates with a C0G (NP0) dielectric, one of the most stable temperature coefficients available, offering only 30ppm/°C, which ensures reliability across a wide temperature range from -55 °C to +125 °C.

The CGA3E2C0G1H180J080AA is both RoHS and REACH compliant, aligning with global standards for environmental safety and health. The component is halogen-free, indicating a reduced use of hazardous substances in its manufacture. TDK Corporation emphasizes the durability and environmental friendliness of this component, including AEC-Q200 certification, which suggests it meets stringent quality systems for automotive applications. The 0603 package is universally embraced in electronic circuit designs for its balance between size and functionality, making it a versatile choice for a broad array of applications.

Industry Applications for CGA3E2C0G1H180J080AA

The CGA3E2C0G1H180J080AA ceramic capacitor by TDK Corporation has a broad range of potential applications across various industries thanks to its precise capacitance, reliability, and robust environmental compliance. Below are some conceptual applications, maintaining that each requires in-depth analysis and verification by design and engineering teams.

  • Internet of Things (IoT): Devices in the IoT domain require compact components with stable performance over varying temperatures, making the CGA3E2C0G1H180J080AA an ideal fit for smart sensors, home automation systems, and wearable technology.
  • Industrial Automation: Automated machinery and control systems that operate in fluctuating environmental conditions can benefit from the stable capacitance and temperature coefficients of C0G ceramics. Potential applications include process control equipment, robotics, and safety systems.
  • Healthcare: Medical devices, especially those requiring precision measurements such as diagnostic and monitoring equipment, can utilize the CGA3E2C0G1H180J080AA for its stable performance and compact size.
  • Renewable Energy: Systems such as solar inverters and wind turbine controls that face outdoor environmental challenges might incorporate this component for its robustness and reliable operation over a broad temperature spectrum.
  • Robotics and Drones: Modern robotics and unmanned aerial vehicles (UAVs) that demand reliable and consistent operation in varied climates can benefit from the precise capacitance and stability offered by the CGA3E2C0G1H180J080AA.

Note: These application scenarios are illustrative and necessitate thorough testing and confirmation during the design process.

About TDK Corporation

TDK Corporation is a global leader in electronic components, known for its commitment to research, development, and the manufacturing of a wide array of electronic components. In the realm of ceramic capacitors, and capacitors more broadly, TDK has established a formidable reputation. The company’s expertise spans several decades, during which it has delivered innovative, reliable, and high-quality electronic components.

Their range, including the CGA3E2C0G1H180J080AA, highlights their focus on advanced materials science, engineering excellence, and a deep understanding of industry needs. TDK Corporation’s products, especially within their ceramic capacitors lineup, are designed to serve a multitude of sectors, blending traditional craftsmanship with cutting-edge technology to meet the complex and evolving demands of electronic designs.

Where to Find CGA3E2C0G1H180J080AA by TDK Corporation

To procure the CGA3E2C0G1H180J080AA, we recommend starting your search at findchips.com. This platform offers the unique advantage of providing current stock levels and competitive pricing from various distributors, ensuring you can make an informed decision. For those interested in exploring alternatives, findchips.com’s Ceramic Capacitors section is a valuable resource for comparing similar parts from TDK Corporation or other manufacturers.

Historically, distributors such as Avnet Abacus, TME, Quest Components, and Future Electronics have stocked the CGA3E2C0G1H180J080AA. However, availability can fluctuate, emphasizing the benefit of utilizing a comprehensive resource like findchips.com to get real-time information from Mouser Electronics, Avnet Americas, DigiKey, Newark, and others.

Compare pricing for CGA3E2C0G1H180J080AA and other Ceramic Capacitors / Capacitors at findchips.com