CGA3E2C0G1H470J080AA by TDK Corporation

Overview of CGA3E2C0G1H470J080AA by TDK Corporation

The CGA3E2C0G1H470J080AA by TDK Corporation is a multilayer Ceramic Capacitor designed for surface mount application, featuring a capacitance of 47pF and a voltage rating of 50V. It comes in a compact 0603 [1608 Metric] chip size with dimensions of 1.6 mm x 0.8 mm x 0.8 mm. This capacitor is characterized by a C0G (NP0) dielectric material, which provides a stable capacitance value across a temperature coefficient of 30ppm/°C and a tolerance of ±5%.

Compliance with RoHS, REACH, and Halogen-free standards ensures that the CGA3E2C0G1H470J080AA meets current environmental and safety regulations. The part is active in TDK Corporation’s product life cycle, indicating ongoing manufacture and support. With an operational temperature range of -55 °C to 125 °C, it is equipped to handle a broad spectrum of conditions, making it versatile for various applications. The part’s surface mount technology (SMT) packing method and its designed compliance with the AEC-Q200 standard suggest its suitability for automotive applications, though its use in such applications should be specifically verified with TDK’s documentation.

Industry Applications for CGA3E2C0G1H470J080AA

  • Internet of Things (IoT): The capability to operate across a wide range of temperatures and its compact size may potentially make the CGA3E2C0G1H470J080AA suitable for IoT devices, such as smart home sensors and wearable technology. These applications often require stable performance in changing environmental conditions which the C0G dielectric could provide.

  • Industrial Automation: In automated production lines, reliable timing and frequency control are crucial. Components like the CGA3E2C0G1H470J080AA could potentially be used in timing circuits within industrial automation equipment due to its stable capacitance characteristics.

  • Healthcare: Medical devices that operate under strict thermal and electrical performance standards could potentially benefit from using this capacitor. Its operational temperature range and reliability might make it suitable for portable medical instruments where stability and accuracy are critical.

  • Renewable Energy: Devices in renewable energy sectors, such as solar inverters or wind turbine controls, which often face environmental challenges, might use this type of capacitor due to its robust temperature coefficient and capacitance stability.

  • Robotics and Drones: For drones and robotic systems, which may need to operate in different climatic conditions while maintaining precise control, the CGA3E2C0G1H470J080AA could be a feasible component option, particularly in navigation systems that depend on consistent electronic performance.

Note: The above potential industry applications for the CGA3E2C0G1H470J080AA in IoT, industrial automation, healthcare, renewable energy, and robotics are conceptual illustrations and should be analyzed and verified by each engineering design team according to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation, a prominent player in the electronic components industry, is widely recognized for its extensive range of capacitor technologies, with a particular strength in Ceramic Capacitors. TDK’s capacitors are noted for their reliability and performance, making them preferred components in various applications across the electronics sector. The CGA3E2C0G1H470J080AA is an example of TDK’s commitment to quality and innovation in the field of electronic components. TDK manufactures a variety of similar capacitors, all designed to meet diverse needs in electronic circuit design and application requirements.

Where to Find CGA3E2C0G1H470J080AA by TDK Corporation

To purchase the CGA3E2C0G1H470J080AA, findchips.com is an excellent resource for comparing current stock levels and pricing from various distributors. Distributors that have historically carried this part include Chip1Stop, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To access the most current availability and pricing, please visit findchips.com. Additionally, through the Ceramic Capacitors link, alternate parts offered by TDK Corporation or other manufacturers can be found.

Compare pricing for CGA3E2C0G1H470J080AA and other Ceramic Capacitors at findchips.com