Overview of CGA3E2X7R1H102K080AA by TDK Corporation
The CGA3E2X7R1H102K080AA is a multilayer ceramic capacitor that has a capacitance of 0.001 µF (1000 pF) and is rated for a DC voltage of 50 V. It features a capacitance tolerance of ± 10%, and operates within a temperature range of -55 °C to 125 °C. This component is designed with an X7R dielectric material, which is known for its stability over a range of temperatures and voltages, making it suitable for various applications that require reliable performance under varying conditions.
Measuring 1.6 mm in length and 0.8 mm in width, this component is packaged in a 0603 (1608 metric) surface mount format, which makes it ideal for space-constrained applications. The CGA3E2X7R1H102K080AA is also halogen-free and compliant with Rohs and REACH standards, which is increasingly important for manufacturers aiming for environmentally friendly designs. Additionally, its robust construction includes a matte tin over nickel finish that enhances corrosion resistance and solderability.
Industry Applications for CGA3E2X7R1H102K080AA
The CGA3E2X7R1H102K080AA might be suitable for several industry applications, thanks to its characteristics and compliance with industry standards. Potential applications include:
- Internet of Things (IoT): This capacitor could be utilized in smart devices, wearables, or home automation systems where space is limited and reliability is crucial. Its surface mount design and temperature stability might support the compact, efficient circuitry typical in IoT applications.
- Industrial Automation: In manufacturing systems, the CGA3E2X7R1H102K080AA may serve in control systems or drive electronics, where its ability to handle temperature fluctuations could be beneficial. Its multilayer design might help reduce the size of the components used on industrial circuit boards.
- Renewable Energy: Given the increasing demands for efficiency in renewable energy systems, this ceramic capacitor might be integrated into power electronics, such as inverters or energy storage systems, where longevity and stability are important considerations.
These potential applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the field of electronic components, particularly known for its extensive product range of capacitors, including ceramic capacitors such as the CGA3E2X7R1H102K080AA. The company focuses on providing innovative solutions that meet both standard and specialized requirements across various industries. TDK’s commitment to quality and compliance with global standards, including Rohs and REACH, underscores its dedication to creating environmentally friendly products. Alongside the CGA3E2X7R1H102K080AA, TDK manufactures a variety of similar electronic components that cater to different engineering needs and applications.
Research Price and Stock for CGA3E2X7R1H102K080AA by TDK Corporation on Findchips.com
For those interested in acquiring the CGA3E2X7R1H102K080AA, it is advisable to research current stock levels and pricing using Findchips. This platform provides real-time data from various distributors, allowing for thorough comparisons. Historical availability indicates that this part has been offered by distributors such as Chip One Stop, Avnet Abacus, DigiKey, and Mouser Electronics. However, stock status may fluctuate, making it essential to check Findchips to confirm availability.
Additionally, the Ceramic Capacitors link can be utilized to explore alternate options, including other parts offered by TDK Corporation or different manufacturers that may suit your application requirements.