CGA3E2X7R1H102K080AE by TDK Corporation

Overview of CGA3E2X7R1H102K080AE by TDK Corporation

The CGA3E2X7R1H102K080AE is a ceramic capacitor that features a capacitance value of 1000 pF (or 0.001 µF) and a voltage rating of 50 V. It is classified under the Ceramic Capacitors category, specifically designed for surface mount technology (SMT) applications. With an overall package size of 0603 (1.6 mm x 0.8 mm), this component offers a compact form factor suitable for modern electronic devices.

The dielectric material employed in the CGA3E2X7R1H102K080AE is X7R, which allows for stable capacitance values across varying temperature ranges. Additionally, it adheres to a capacitance tolerance of ±10%, making it a reliable choice for applications requiring precision. The capacitor’s operating temperature range extends from -55 °C to 125 °C, accommodating a variety of environments and applications.

This component is both RoHS and REACH compliant, ensuring that it meets stringent environmental regulations. The part is marked as active in the lifecycle code and is part of TDK’s CGA Soft Term Series, which emphasizes quality and performance in multilayer ceramic capacitors. The CGA3E2X7R1H102K080AE features a terminal finish of matte tin over nickel, further enhancing its solderability and longevity in various electronic assemblies.

As of the current writing, the factory lead time is noted to be around 16 weeks, which could influence procurement planning for manufacturers looking to integrate this capacitor into their designs.

Industry Applications for CGA3E2X7R1H102K080AE

The CGA3E2X7R1H102K080AE ceramic capacitor could potentially serve a variety of applications across different industries. Below are some illustrative examples of industry applications where this component might be utilized:

  • Internet of Things (IoT): This capacitor might play a role in low-power sensors or communication devices. Its compact size and stable capacitance can support energy-efficient designs, potentially enhancing battery life in IoT devices.
  • Industrial Automation: In industrial controllers, the CGA3E2X7R1H102K080AE could be used as a bypass or coupling capacitor. Its ability to maintain performance in varying temperatures could be crucial in harsh industrial environments.
  • Healthcare: This part might find use in medical devices such as portable monitoring equipment where compact capacitors are necessary. The part’s compliance with environmental regulations may also be beneficial in healthcare applications.
  • Renewable Energy: The capacitor could possibly be employed in solar inverters or power management systems, where its voltage rating and temperature stability might enhance performance and reliability in energy conversion processes.
  • Robotics and Drones: In robotics, the CGA3E2X7R1H102K080AE might be utilized for power supply stabilization, ensuring that sensitive components receive stable voltage, thereby improving operational performance.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts within the Ceramic Capacitors category may also offer alternative capabilities that could better fit particular use cases.

About TDK Corporation

TDK Corporation is a global leader in electronic components, particularly known for its production of capacitors, inductors, and various electronic materials. The company specializes in developing innovative solutions that meet the demands of various sectors, including telecommunications, automotive, and consumer electronics.

In the realm of ceramic capacitors, TDK provides a wide array of options, and the CGA3E2X7R1H102K080AE is part of their robust portfolio. TDK’s focus on quality, performance, and environmental compliance can be seen in the design and functionality of their products, including similar capacitors which might also serve diverse industry needs.

Where to Find CGA3E2X7R1H102K080AE by TDK Corporation

For those looking to procure the CGA3E2X7R1H102K080AE, it is recommended to research purchasing options on findchips.com. This site provides a comprehensive overview of pricing and stock levels across various distributors. Historical availability shows that this part has previously been available from distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey, among others. However, to obtain the most current information, visiting findchips.com is essential.

By navigating to the website, you can also explore other options in the Ceramic Capacitors category, potentially finding alternate parts offered by TDK Corporation or other manufacturers that might suit your specific requirements.

Compare pricing for CGA3E2X7R1H102K080AE and other Ceramic Capacitors / Capacitors at findchips.com